BZT52HC43WF-7, Zener Diodes 830mW 43V Zener AEC-Q101 Qualified

BZT52HC43WF-7, Zener Diodes 830mW 43V Zener AEC-Q101 Qualified
Изображения служат только для ознакомления,
см. техническую документацию
72 руб.
от 10 шт.54 руб.
от 100 шт.20 руб.
от 1000 шт.13.21 руб.
1 шт. на сумму 72 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005058337
Артикул: BZT52HC43WF-7
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
BZT52HC 830mW Zener Diodes
Diodes Incorporated BZT52HC 830mW Zener Diodes are housed in a surface-mount package and feature a flat lead design for a low profile. The BZT52HC has high power dissipation and is AEC-Q101 qualified for use in automotive applications. The diodes are totally lead-free and fully RoHS compliant. Diodes Incorporated BZT52HC 830mW Zener Diodes are ideal for computers, cellphones, and consumer goods.

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 50 nA
Ir - Reverse Current: 50 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOD123F-2
Pd - Power Dissipation: 830 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Qualification: AEC-Q101
Series: BZT52HC2V4WF-BZT52HC47WF
Subcategory: Diodes & Rectifiers
Test Current: 2 mA
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 37.6 mV/C
Voltage Tolerance: 6.98%
Vz - Zener Voltage: 43 V
Zener Current: 50 nA
Zz - Zener Impedance: 80 Ohms
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов