BZT585B10T-7, Zener Diodes 350mW 10V Zener AEC-Q101 Qualified
![Фото 1/4 BZT585B10T-7, Zener Diodes 350mW 10V Zener AEC-Q101 Qualified](https://static.chipdip.ru/lib/523/DOC006523202.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/676/DOC028676607.jpg)
![](https://static.chipdip.ru/lib/571/DOC041571319.jpg)
![](https://static.chipdip.ru/lib/171/DOC004171931.jpg)
52 руб.
от 10 шт. —
39 руб.
от 100 шт. —
17 руб.
от 1000 шт. —
11.63 руб.
1 шт.
на сумму 52 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
BZT585BxxT Precision Zener DiodesDiodes Inc. BZT585BxxT series offers Zener voltage tolerances of approximately 2% in a SOD-523 package. Its small, low profile surface mount package maximizes space savings. The advanced lead frame design provides 350mW power dissipation and enhanced thermal performance. Qualified to AEC-Q101 standards for high reliability. Lead-free/RoH-compliant.
Технические параметры
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ir - Maximum Reverse Leakage Current: | 200 nA |
Ir - Reverse Current: | 200 nA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-523-2 |
Pd - Power Dissipation: | 350 mW |
Product Category: | Zener Diodes |
Product Type: | Zener Diodes |
Qualification: | AEC-Q101 |
Series: | BZT585B1 |
Subcategory: | Diodes & Rectifiers |
Test Current: | 5 mA |
Vf - Forward Voltage: | 900 mV |
Voltage Temperature Coefficient: | 7 mV/C |
Voltage Tolerance: | 2% |
Vz - Zener Voltage: | 10 V |
Zener Current: | 200 nA |
Zz - Zener Impedance: | 10 Ohms |
Automotive | No |
Average Rectified Forward Current (A) | 0.2 |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Flat |
Maximum Diode Capacitance (pF) | 110 |
Maximum Forward Voltage (V) | 1.1 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 350 |
Maximum Power Dissipation @ 25C (mW) | 350 |
Maximum Reverse Leakage Current (uA) | 0.2 |
Maximum Zener Impedance (Ohm) | 10 |
Maximum Zener Voltage (V) | 10.2 |
Minimum Operating Temperature (°C) | -65 |
Minimum Zener Voltage (V) | 9.8 |
Mounting | Surface Mount |
Nominal Zener Voltage (V) | 10 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | SOD |
Supplier Package | SOD-523 |
Supplier Temperature Grade | Automotive |
Test Current (mA) | 5 |
Type | Voltage Regulator |
Typical Voltage Temperature Coefficient | 7mV/°C |
Zener Voltage Tolerance | 2% |
Diode Configuration | Single |
Forward Current | 200mA |
Forward Voltage | 1.1V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 350 mW |
Maximum Reverse Leakage Current | 200nA |
Maximum Zener Impedance | 150Ω |
Minimum Operating Temperature | -65 °C |
Mounting Type | Surface Mount |
Nominal Zener Voltage | 10V |
Number of Elements per Chip | 1 |
Package Type | SOD-523 |
Test Current | 5mA |
Zener Type | Precision |
Case | SOD523 |
Kind of package | reel, tape |
Manufacturer | DIODES INCORPORATED |
Power dissipation | 0.35W |
Semiconductor structure | single diode |
Tolerance | ±2% |
Type of diode | Zener |
Zener voltage | 10V |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 189 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 171 КБ
Datasheet BZT585B15T-7
pdf, 189 КБ
ПАРАМЕТРЫ ОТЕЧЕСТВЕННЫХ СТАБИЛИТРОНОВ
pdf, 354 КБ
Цветовая маркировка стабилитронов и стабисторов
pdf, 389 КБ
Дополнительная информация
Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов