BZT585B24T-7, Zener Diodes 350mW 24V Zener AEC-Q101 Qualified
![Фото 1/2 BZT585B24T-7, Zener Diodes 350mW 24V Zener AEC-Q101 Qualified](https://static.chipdip.ru/lib/523/DOC006523202.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/641/DOC034641098.jpg)
66 руб.
от 10 шт. —
45 руб.
от 100 шт. —
18 руб.
от 1000 шт. —
11.89 руб.
1 шт.
на сумму 66 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
BZT585BxxT Precision Zener DiodesDiodes Inc. BZT585BxxT series offers Zener voltage tolerances of approximately 2% in a SOD-523 package. Its small, low profile surface mount package maximizes space savings. The advanced lead frame design provides 350mW power dissipation and enhanced thermal performance. Qualified to AEC-Q101 standards for high reliability. Lead-free/RoH-compliant.
Технические параметры
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ir - Maximum Reverse Leakage Current: | 50 nA |
Ir - Reverse Current: | 50 nA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-523-2 |
Pd - Power Dissipation: | 350 mW |
Product Category: | Zener Diodes |
Product Type: | Zener Diodes |
Qualification: | AEC-Q101 |
Series: | BZT585B2 |
Subcategory: | Diodes & Rectifiers |
Test Current: | 5 mA |
Vf - Forward Voltage: | 900 mV |
Voltage Temperature Coefficient: | 24.4 mV/C |
Voltage Tolerance: | 2% |
Vz - Zener Voltage: | 24 V |
Zener Current: | 50 nA |
Zz - Zener Impedance: | 70 Ohms |
Base Product Number | BZT585 -> |
Current - Reverse Leakage @ Vr | 50nA @ 16.8V |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Impedance (Max) (Zzt) | 70 Ohms |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -65В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-79, SOD-523 |
Power - Max | 350mW |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOD-523 |
Tolerance | В±2% |
Voltage - Forward (Vf) (Max) @ If | 1.1V @ 100mA |
Voltage - Zener (Nom) (Vz) | 24V |
Diode Configuration | Single |
Forward Current | 200mA |
Forward Voltage | 1.1V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 350 mW |
Maximum Reverse Leakage Current | 50nA |
Maximum Zener Impedance | 250Ω |
Minimum Operating Temperature | -65 °C |
Nominal Zener Voltage | 24V |
Number of Elements per Chip | 1 |
Package Type | SOD-523 |
Pin Count | 2 |
Test Current | 5mA |
Typical Voltage Temperature Coefficient | 24.4mV/°C |
Zener Type | Precision |
Zener Voltage Tolerance | ±2% |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 189 КБ
Datasheet
pdf, 1680 КБ
Datasheet BZT585B15T-7
pdf, 189 КБ
ПАРАМЕТРЫ ОТЕЧЕСТВЕННЫХ СТАБИЛИТРОНОВ
pdf, 354 КБ
Цветовая маркировка стабилитронов и стабисторов
pdf, 389 КБ
Дополнительная информация
Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов