BZT585B6V8T-7, Zener Diodes 350mW 6.8V Zener AEC-Q101 Qualified

Фото 1/2 BZT585B6V8T-7, Zener Diodes 350mW 6.8V Zener AEC-Q101 Qualified
Изображения служат только для ознакомления,
см. техническую документацию
66 руб.
от 10 шт.45 руб.
от 100 шт.18 руб.
от 1000 шт.11.89 руб.
1 шт. на сумму 66 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005058362
Артикул: BZT585B6V8T-7
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
BZT585BxxT Precision Zener Diodes
Diodes Inc. BZT585BxxT series offers Zener voltage tolerances of approximately 2% in a SOD-523 package. Its small, low profile surface mount package maximizes space savings. The advanced lead frame design provides 350mW power dissipation and enhanced thermal performance. Qualified to AEC-Q101 standards for high reliability. Lead-free/RoH-compliant.

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 2 uA
Ir - Reverse Current: 2 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOD-523-2
Pd - Power Dissipation: 350 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Qualification: AEC-Q101
Series: BZT585B6
Subcategory: Diodes & Rectifiers
Test Current: 5 mA
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 3 mV/C
Voltage Tolerance: 2%
Vz - Zener Voltage: 6.8 V
Zener Current: 2 uA
Zz - Zener Impedance: 15 Ohms
Diode Configuration Single
Forward Current 200mA
Forward Voltage 1.1V
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 350 mW
Maximum Reverse Leakage Current 2µA
Maximum Zener Impedance 80Ω
Minimum Operating Temperature -65 °C
Mounting Type Surface Mount
Nominal Zener Voltage 6.8V
Number of Elements per Chip 1
Package Type SOD-523
Pin Count 2
Test Current 5mA
Typical Voltage Temperature Coefficient 3mV/°C
Zener Type Precision
Zener Voltage Tolerance ±2%
Power Dissipation 350mW
Reverse Leakage Current (Ir) 2uA@4V
Zener Impedance (Zzt) 15Ω
Zener Voltage (Nom) 6.8V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов