BZX84C20-7-F, Zener Diodes 300mW 20V Zener AEC-Q101 Qualified
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
49 руб.
от 10 шт. —
34 руб.
от 100 шт. —
15 руб.
от 1000 шт. —
9.25 руб.
1 шт.
на сумму 49 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
Zener Diode 20V 300mW В±6% Surface Mount SOT-23-3
Технические параметры
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ir - Maximum Reverse Leakage Current: | 100 nA |
Ir - Reverse Current: | 100 nA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23-3 |
Pd - Power Dissipation: | 350 mW |
Product Category: | Zener Diodes |
Product Type: | Zener Diodes |
Qualification: | AEC-Q101 |
Series: | BZX84C20 |
Subcategory: | Diodes & Rectifiers |
Termination Style: | SMD/SMT |
Test Current: | 5 mA |
Voltage Temperature Coefficient: | 18 mV/C |
Voltage Tolerance: | 6% |
Vz - Zener Voltage: | 20 V |
Zener Current: | 100 nA |
Zz - Zener Impedance: | 55 Ohms |
Base Product Number | BZX84C20 -> |
Current - Reverse Leakage @ Vr | 100nA @ 14V |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Impedance (Max) (Zzt) | 55 Ohms |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -65В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Power - Max | 300mW |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-3 |
Tolerance | В±6% |
Voltage - Forward (Vf) (Max) @ If | 900mV @ 10mA |
Voltage - Zener (Nom) (Vz) | 20V |
Diode Configuration | Single |
Maximum Operating Temperature | +150 C |
Maximum Power Dissipation | 350 mW |
Maximum Reverse Leakage Current | 100nA |
Maximum Zener Impedance | 55Ω |
Minimum Operating Temperature | -65 C |
Nominal Zener Voltage | 20V |
Number of Elements per Chip | 1 |
Package Type | SOT-23 |
Pin Count | 3 |
Test Current | 5mA |
Typical Voltage Temperature Coefficient | 14.4 → 18mV/C |
Zener Type | General Purpose |
Zener Voltage Tolerance | 6% |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Forward Voltage (V) | 0.9 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 350 |
Maximum Power Dissipation @ 25C (mW) | 350 |
Maximum Reverse Leakage Current (uA) | 0.1 |
Maximum Zener Impedance (Ohm) | 55 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Nominal Zener Voltage (V) | 20 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Test Current (mA) | 5 |
Type | Voltage Regulator |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 192 КБ
Datasheet
pdf, 312 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 289 КБ
Datasheet BZX84C47-7-F
pdf, 314 КБ
ПАРАМЕТРЫ ОТЕЧЕСТВЕННЫХ СТАБИЛИТРОНОВ
pdf, 354 КБ
Цветовая маркировка стабилитронов и стабисторов
pdf, 389 КБ
Дополнительная информация
Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов