BZX84C4V7-7-F, Zener Diodes 300mW 4.7V Zener AEC-Q101 Qualified

Фото 1/5 BZX84C4V7-7-F, Zener Diodes 300mW 4.7V Zener AEC-Q101 Qualified
Изображения служат только для ознакомления,
см. техническую документацию
49 руб.
от 10 шт.34 руб.
от 100 шт.15 руб.
от 1000 шт.9.25 руб.
1 шт. на сумму 49 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005058430
Артикул: BZX84C4V7-7-F
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
Стабилитрон Одиночный 4,7 В 6,38% 80 Ом 350 мВт 3-контактный SOT-23 T/R

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 3 uA
Ir - Reverse Current: 3 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Pd - Power Dissipation: 350 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Qualification: AEC-Q101
Series: BZX84C4V7
Subcategory: Diodes & Rectifiers
Test Current: 5 mA
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 0.2 mV/C
Voltage Tolerance: 6.38%
Vz - Zener Voltage: 4.7 V
Zener Current: 3 uA
Zz - Zener Impedance: 80 Ohms
Automotive No
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Forward Voltage (V) 0.9
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 350
Maximum Power Dissipation @ 25C (mW) 350
Maximum Reverse Leakage Current (uA) 3
Maximum Zener Impedance (Ohm) 80
Maximum Zener Voltage (V) 5
Minimum Operating Temperature (°C) -65
Minimum Zener Voltage (V) 4.4
Mounting Surface Mount
Nominal Zener Voltage (V) 4.7
Packaging Tape and Reel
Part Status Active
PCB changed 3
Pin Count 3
PPAP No
Standard Package Name SOT-23
Supplier Package SOT-23
Test Current (mA) 5
Type Voltage Regulator
Typical Voltage Temperature Coefficient -1.65mV/C
Zener Voltage Tolerance 6.38%
Diode Configuration Single
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 350 mW
Maximum Reverse Leakage Current 3µA
Maximum Zener Impedance 500Ω
Minimum Operating Temperature -65 °C
Mounting Type Surface Mount
Nominal Zener Voltage 4.7V
Number of Elements per Chip 1
Package Type SOT-23
Test Current 5mA
Zener Type Voltage Regulator
Case SOT23
Kind of package reel, tape
Manufacturer DIODES INCORPORATED
Power dissipation 0.35W
Semiconductor structure single diode
Tolerance ±6%
Type of diode Zener
Zener voltage 4.7V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов