D1213A-04TS-7, ESD Protection Diodes / TVS Diodes 4 Ch TVS Diode Array 3.3V 6.0A 300mW

Фото 1/2 D1213A-04TS-7, ESD Protection Diodes / TVS Diodes 4 Ch TVS Diode Array 3.3V 6.0A 300mW
Изображения служат только для ознакомления,
см. техническую документацию
86 руб.
от 10 шт.60 руб.
от 100 шт.26 руб.
от 1000 шт.19.20 руб.
1 шт. на сумму 86 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005058461
Артикул: D1213A-04TS-7
Бренд: DIODES INC.

Описание

Unclassified
10V (Typ) Clamp 1A (8/20Вµs) Ipp Tvs Diode Surface Mount TSOT-26

Технические параметры

Brand: Diodes Incorporated
Breakdown Voltage: 6 V
Cd - Diode Capacitance: 1.2 pF
Clamping Voltage: 10 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 5 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Number of Channels: 4 Channel
Operating Supply Voltage: 3.3 V
Package / Case: TSOT-26-6
Pd - Power Dissipation: 300 mW
Polarity: Unidirectional
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: D1213A
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 15 kV
Vesd - Voltage ESD Contact: 8 kV
Vf - Forward Voltage: 800 mV
Working Voltage: 3.3 V
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.80
Type TVS
Configuration Quad
Direction Type Uni-Directional
Number of Elements per Chip 4
Maximum Working Voltage (V) 3.3
Maximum Clamping Voltage (V) 10(Typ)
Maximum Leakage Current (uA) 1
Maximum Power Dissipation (mW) 300
Capacitance Value (pF) 1.2
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 150
Packaging Tape and Reel
Pin Count 6
Supplier Package TSOT-26
Mounting Surface Mount
Package Height 0.9(Max)
Package Length 2.9
Package Width 1.6
PCB changed 6
Lead Shape Gull-wing
Applications Automotive
Base Product Number D1213A-04 ->
Current - Peak Pulse (10/1000Вµs) 1A (8/20Вµs)
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SOT-23-6 Thin, TSOT-23-6
Power Line Protection Yes
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series Automotive, AEC-Q101 ->
Supplier Device Package TSOT-26
Unidirectional Channels 4
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 10V (Typ)
Voltage - Reverse Standoff (Typ) 3.3V
Вес, г 0.04

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов