D20V0L1B2WS-7, ESD Protection Diodes / TVS Diodes Dataline Protection

Фото 1/2 D20V0L1B2WS-7, ESD Protection Diodes / TVS Diodes Dataline Protection
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.75 руб.
от 100 шт.36 руб.
от 1000 шт.23.03 руб.
1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005058473
Артикул: D20V0L1B2WS-7
Бренд: DIODES INC.

Описание

Unclassified
30V Clamp 3A (8/20Вµs) Ipp Tvs Diode Surface Mount SOD-323

Технические параметры

Brand: Diodes Incorporated
Breakdown Voltage: 21 V
Cd - Diode Capacitance: 15 pF
Clamping Voltage: 30 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 3 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Number of Channels: 1 Channel
Package / Case: SOD-323-2
Pd - Power Dissipation: 200 mW
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 90 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: D20V0
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 30 kV
Working Voltage: 20 V
Applications General Purpose
Base Product Number D20V0 ->
Bidirectional Channels 1
Capacitance @ Frequency 10pF @ 1MHz
Current - Peak Pulse (10/1000Вµs) 3A (8/20Вµs)
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SC-76, SOD-323
Power - Peak Pulse 90W
Power Line Protection No
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOD-323
Type Zener
Voltage - Breakdown (Min) 21V
Voltage - Clamping (Max) @ Ipp 30V
Voltage - Reverse Standoff (Typ) 20V (Max)
Diode Configuration Single
Direction Type Bi-Directional
ESD Protection Yes
Maximum Clamping Voltage 30V
Maximum Operating Temperature +150 °C
Maximum Peak Pulse Current 3A
Maximum Reverse Leakage Current 100nA
Maximum Reverse Stand-off Voltage 20V
Minimum Breakdown Voltage 21V
Minimum Operating Temperature -65 °C
Number of Elements per Chip 1
Package Type SOD-323
Peak Pulse Power Dissipation 90W
Pin Count 2
Width 1.4mm
Вес, г 0.01

Техническая документация

Datasheet
pdf, 211 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 101 КБ
Datasheet
pdf, 207 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов