D3V3X4U10LP-7, ESD Protection Diodes / TVS Diodes 4-CH TVS Diode Array
![D3V3X4U10LP-7, ESD Protection Diodes / TVS Diodes 4-CH TVS Diode Array](https://static.chipdip.ru/lib/551/DOC006551389.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
98 руб.
от 10 шт. —
68 руб.
от 100 шт. —
27 руб.
от 1000 шт. —
18.68 руб.
1 шт.
на сумму 98 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Unclassified
D3V3x4U10LP TVS Diode ArraysDiodes Incorporated D3V3x4U10LP TVS Diode Arrays are four-channel, low capacitance TVS Diode Arrays with high performance and high ESD surge capability. These arrays are compliant with IEC61000-4-2 and IEC61000-4-5 and assembled in U-DFN2510-10 packages. Diodes D3V3x4U10LP arrays offer a low ESD clamping voltage and ultra-low capacitance. These arrays offer a clamping voltage of 5V or 6V and operate within the temperature range of -55°C to +150°C.
Технические параметры
Brand: | Diodes Incorporated |
Breakdown Voltage: | 5.5 V |
Cd - Diode Capacitance: | 0.45 pF |
Clamping Voltage: | 6 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 3 A |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 4 Channel |
Package / Case: | U-DFN2510-10 |
Pd - Power Dissipation: | 350 mW |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 18 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | ESD Suppressors |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 8 kV |
Vesd - Voltage ESD Contact: | 8 kV |
Vf - Forward Voltage: | -850 mV |
Working Voltage: | 3.3 V |
Applications | Automotive |
Base Product Number | D3V3X4 -> |
Capacitance @ Frequency | 450pF @ 1MHz |
Current - Peak Pulse (10/1000Вµs) | 3A (8/20Вµs) |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 10-UFDFN |
Power - Peak Pulse | 18W |
Power Line Protection | No |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q101 -> |
Supplier Device Package | U-DFN2510-10 |
Type | Zener |
Unidirectional Channels | 4 |
Voltage - Breakdown (Min) | 5.5V |
Voltage - Clamping (Max) @ Ipp | 3V (Typ) |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) |
Вес, г | 0.04 |
Техническая документация
Datasheet
pdf, 359 КБ
Datasheet D3V3X4U10LP-7
pdf, 399 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов