DDTC114EUA-7-F, Digital Transistors PRE-BIAS NPN 200mW
![Фото 1/2 DDTC114EUA-7-F, Digital Transistors PRE-BIAS NPN 200mW](https://static.chipdip.ru/lib/530/DOC006530039.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/167/DOC004167174.jpg)
70 руб.
от 10 шт. —
47 руб.
от 100 шт. —
20 руб.
от 1000 шт. —
11.49 руб.
1 шт.
на сумму 70 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Transistors\Digital Transistors
Технические параметры
Brand: | Diodes Incorporated |
Configuration: | Single |
Continuous Collector Current: | 100 mA |
DC Collector/Base Gain hfe Min: | 30 |
DC Current Gain hFE Max: | 30 |
Emitter- Base Voltage VEBO: | 5 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-323-3 |
Pd - Power Dissipation: | 200 mW |
Peak DC Collector Current: | 100 mA |
Product Category: | Bipolar Transistors-Pre-Biased |
Product Type: | BJTs-Bipolar Transistors-Pre-Biased |
Series: | DDTC114 |
Subcategory: | Transistors |
Transistor Polarity: | NPN |
Typical Input Resistor: | 10 kOhms |
Typical Resistor Ratio: | 1 |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
Type | NPN |
Configuration | Single |
Maximum Collector-Emitter Voltage (V) | 50 |
Maximum Continuous DC Collector Current (mA) | 100 |
Minimum DC Current Gain | 30@5mA@5V |
Typical Current Gain Bandwidth (MHz) | 250 |
Typical Input Resistor (kOhm) | 10 |
Typical Resistor Ratio | 1 |
Maximum Power Dissipation (mW) | 200 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Automotive | No |
Standard Package Name | SOT-323 |
Pin Count | 3 |
Supplier Package | SOT-323 |
Military | No |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Length | 2.15 |
Package Width | 1.3 |
PCB changed | 3 |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов