DDZ4V3BSF-7, Zener Diodes 500mW 4.3V Zener 500mW 0.9V Vf

Фото 1/2 DDZ4V3BSF-7, Zener Diodes 500mW 4.3V Zener 500mW 0.9V Vf
Изображения служат только для ознакомления,
см. техническую документацию
63 руб.
от 10 шт.44 руб.
от 100 шт.17 руб.
от 1000 шт.11.36 руб.
1 шт. на сумму 63 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005058759
Артикул: DDZ4V3BSF-7
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
Zener Diode Single 4.3V 3.02% 130Ohm 500mW 2-Pin SOD-323F T/R

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 10 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Pd - Power Dissipation: 500 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Series: DDZ4V3
Subcategory: Diodes & Rectifiers
Test Current: 20 mA
Voltage Tolerance: 3.02%
Vz - Zener Voltage: 4.3 V
Zener Current: 10 uA
Zz - Zener Impedance: 130 Ohms
Brand Diodes Incorporated
Configuration Single
Factory Pack Quantity 3000
Ir - Reverse Current 10 uA
Manufacturer Diodes Incorporated
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Package / Case SOD-323F-2
Packaging Cut Tape or Reel
Pd - Power Dissipation 500 mW
Product Category Zener Diodes
Product Type Zener Diodes
Series DDZ4V3
Subcategory Diodes & Rectifiers
Termination Style SMD/SMT
Vf - Forward Voltage 900 mV
Voltage Tolerance 3.02%
Vz - Zener Voltage 4.3 V
Zener Current 10 uA
Zz - Zener Impedance 130 Ohms
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Flat
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 500
Maximum Power Dissipation @ 25C (mW) 500
Maximum Reverse Leakage Current (uA) 10
Maximum Zener Impedance (Ohm) 130
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Nominal Zener Voltage (V) 4.3
Part Status Active
PCB changed 2
Pin Count 2
PPAP No
Standard Package Name SOD
Supplier Package SOD-323F
Supplier Temperature Grade Commercial
Test Current (mA) 20
Type Voltage Regulator
Zener Voltage Tolerance 3.02%
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов