DDZ9699-7, Zener Diodes 500MW 12V LF

Фото 1/4 DDZ9699-7, Zener Diodes 500MW 12V LF
Изображения служат только для ознакомления,
см. техническую документацию
80 руб.
от 10 шт.54 руб.
от 100 шт.19 руб.
от 1000 шт.12.42 руб.
1 шт. на сумму 80 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005058809
Артикул: DDZ9699-7
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
Zener Diode 12V 500mW В±5% Surface Mount SOD-123

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 50 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Pd - Power Dissipation: 500 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Series: DDZ9699
Subcategory: Diodes & Rectifiers
Test Current: 50 uA
Voltage Tolerance: 5%
Vz - Zener Voltage: 12 V
Zener Current: 50 nA
Base Product Number DDZ9699 ->
Current - Reverse Leakage @ Vr 50nA @ 9.1V
ECCN EAR99
HTSUS 8541.10.0050
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SOD-123
Power - Max 500mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOD-123
Tolerance В±5%
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Voltage - Zener (Nom) (Vz) 12V
Brand Diodes Incorporated
Configuration Single
Factory Pack Quantity 3000
Ir - Reverse Current 50 nA
Manufacturer Diodes Incorporated
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Packaging Cut Tape or Reel
Pd - Power Dissipation 500 mW
Product Category Zener Diodes
Product Type Zener Diodes
Series DDZ9699
Subcategory Diodes & Rectifiers
Termination Style SMD/SMT
Test Current 0.05 mA
Vf - Forward Voltage 900 mV
Voltage Tolerance 5%
Vz - Zener Voltage 12 V
Zener Current 50 nA
Diode Configuration Single
Maximum Power Dissipation 500 mW
Maximum Reverse Leakage Current 50nA
Nominal Zener Voltage 12V
Number of Elements per Chip 1
Package Type SOD-123
Pin Count 2
Zener Type Voltage Regulator
Zener Voltage Tolerance 5%
Case SOD123
Kind of package reel, tape
Mounting SMD
Power dissipation 0.5W
Semiconductor structure single diode
Type of diode Zener
Zener voltage 12V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов