DESD5V0S1BB-7, ESD Protection Diodes / TVS Diodes Low Cap BI TVS Diode 130W 12A 150mW

DESD5V0S1BB-7, ESD Protection Diodes / TVS Diodes Low Cap BI TVS Diode 130W 12A 150mW
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.72 руб.
от 100 шт.28 руб.
от 1000 шт.18.17 руб.
1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005058869
Артикул: DESD5V0S1BB-7
Бренд: DIODES INC.

Описание

Unclassified

Технические параметры

Brand: Diodes Incorporated
Breakdown Voltage: 5.5 V
Cd - Diode Capacitance: 45 pF
Clamping Voltage: 14 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 12 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Number of Channels: 1 Channel
Package / Case: SOD-523-2
Pd - Power Dissipation: 150 mW
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 130 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: DESD5
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 30 kV
Working Voltage: 5 V
Brand Diodes Incorporated
Factory Pack Quantity 3000
Manufacturer Diodes Incorporated
Package / Case SOD-523
Packaging Reel
Polarity Bidirectional
Product Category ESD Suppressors / TVS Diodes
Product Type TVS Diodes
Series DESD5
Subcategory TVS Diodes / ESD Suppression Diodes
Termination Style SMD/SMT
Diode Configuration Single
Direction Type Bi-Directional
ESD Protection Yes
Maximum Clamping Voltage 14V
Maximum Operating Temperature +150 °C
Maximum Peak Pulse Current 12A
Maximum Reverse Leakage Current 100nA
Maximum Reverse Stand-off Voltage 5V
Minimum Breakdown Voltage 5.5V
Minimum Operating Temperature -65 °C
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SOD-523
Peak Pulse Power Dissipation 130W
Pin Count 2
Test Current 1mA
Width 0.9mm
Вес, г 0.01

Техническая документация

Datasheet
pdf, 84 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 84 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов