DFLS1150-7, Schottky Diodes & Rectifiers 1.0A 150V
![Фото 1/4 DFLS1150-7, Schottky Diodes & Rectifiers 1.0A 150V](https://static.chipdip.ru/lib/543/DOC016543026.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/404/DOC022404305.jpg)
![](https://static.chipdip.ru/lib/613/DOC023613456.jpg)
![](https://static.chipdip.ru/lib/176/DOC004176163.jpg)
110 руб.
от 10 шт. —
93 руб.
от 100 шт. —
61 руб.
от 500 шт. —
44.77 руб.
1 шт.
на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes.
Технические параметры
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 1 A |
Ifsm - Forward Surge Current: | 50 A |
Ir - Reverse Current: | 2 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | PowerDI-123-2 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | DFLS1150 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Type: | Schottky Diode |
Vf - Forward Voltage: | 820 mV |
Vrrm - Repetitive Reverse Voltage: | 150 V |
Brand | Diodes Incorporated |
Configuration | Single |
Factory Pack Quantity | 3000 |
Height | 0.98 mm |
If - Forward Current | 1 A |
Ifsm - Forward Surge Current | 50 A |
Ir - Reverse Current | 2 uA |
Length | 2.8 mm |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +175 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -55 C to+175 C |
Package / Case | POWERDI-123 |
Packaging | Reel |
Product | Schottky Diodes |
Product Category | Schottky Diodes Rectifiers |
RoHS | Details |
Series | DFLS1150 |
Technology | Si |
Type | Schottky Diode |
Vf - Forward Voltage | 0.82 V |
Vrrm - Repetitive Reverse Voltage | 150 V |
Width | 1.78 mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | No Lead |
Maximum Continuous Forward Current (A) | 1 |
Maximum DC Reverse Voltage (V) | 150 |
Maximum Operating Temperature (°C) | 175 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 0.82 |
Peak Non-Repetitive Surge Current (A) | 50 |
Peak Reverse Current (uA) | 2 |
Peak Reverse Repetitive Voltage (V) | 150 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | PowerDI 123 |
Supplier Package | PowerDI 123 |
Diode Configuration | Single |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 1A |
Maximum Forward Voltage Drop | 820mV |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | PowerDI 123 |
Peak Non-Repetitive Forward Surge Current | 50A |
Peak Reverse Repetitive Voltage | 150V |
Rectifier Type | Schottky Rectifier |
Вес, г | 0.042 |
Техническая документация
Datasheet
pdf, 290 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 73 КБ
Datasheet
pdf, 420 КБ
Datasheet
pdf, 392 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов