DM8W22AQ-13, ESD Protection Diodes / TVS Diodes 6600W, 22V Zener TVS AEC-Q101

DM8W22AQ-13, ESD Protection Diodes / TVS Diodes 6600W, 22V Zener TVS AEC-Q101
Изображения служат только для ознакомления,
см. техническую документацию
760 руб.
от 10 шт.600 руб.
от 100 шт.448 руб.
от 250 шт.402.15 руб.
1 шт. на сумму 760 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005059006
Артикул: DM8W22AQ-13
Бренд: DIODES INC.

Описание

Unclassified
Automotive Grade DO-218 Load Dump TVS Series
Diodes Inc. DM5W, DM6W, and DM8W Automotive Load Dump TVS are high-temperature, automotive-compliant, load dump transient voltage suppressors (TVS) in a DO-218 package. The TVS devices are designed to protect sensitive semiconductors in electronic modules from surges, defined in ISO16750-2 circuits from load dump transients generated by the alternator when the battery (load) is disconnected. The DM5W, DM6W, and DM8W TVS devices feature a choice of reverse stand-off voltage from 10V to 36V or 43V for the DM8WxxAQ series. Additionally, the TVS devices are presented as unidirectional, with the ability to dissipate up to 3600W (DM5WxxAQ), 4600W (DM6WxxAQ), and 6600W (DM8WxxAQ) per 10/1000µs pulse transient.

Технические параметры

Brand: Diodes Incorporated
Breakdown Voltage: 24.4 V
Clamping Voltage: 35.5 V
Factory Pack Quantity: Factory Pack Quantity: 750
Ipp - Peak Pulse Current: 186 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: DO-218-2
Pd - Power Dissipation: 8 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 6.6 kW
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Qualification: AEC-Q101
Series: DM8WQ
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Working Voltage: 22 V
Вес, г 2.74

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов