DZ23C5V6-7-F, Zener Diodes 5.6V 300mW

Фото 1/4 DZ23C5V6-7-F, Zener Diodes 5.6V 300mW
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.76 руб.
от 100 шт.33 руб.
от 1000 шт.22.27 руб.
1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005059781
Артикул: DZ23C5V6-7-F
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes

Технические параметры

Brand: Diodes Incorporated
Configuration: Dual Common Cathode
Factory Pack Quantity: Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 100 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Pd - Power Dissipation: 300 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Series: DZ23C5
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Test Current: 5 mA
Voltage Temperature Coefficient: 0.02%/C
Voltage Tolerance: 7.14%
Vz - Zener Voltage: 5.6 V
Zener Current: 100 nA
Zz - Zener Impedance: 40 Ohms
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.50
Type Voltage Regulator
Configuration Dual Common Cathode
Nominal Zener Voltage (V) 5.6
Zener Voltage Tolerance 7.14%
Maximum Power Dissipation (mW) 300
Test Current (mA) 5
Maximum Reverse Leakage Current (uA) 0.1
Maximum Zener Impedance (Ohm) 40
Maximum Power Dissipation @ 25C (mW) 300
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 150
Supplier Temperature Grade Commercial
Typical Voltage Temperature Coefficient 0.02%/°C
Packaging Tape and Reel
Product Weight (g) 0.008
Automotive No
Standard Package Name SOT-23
Pin Count 3
Supplier Package SOT-23
Military No
Mounting Surface Mount
Package Height 0.98
Package Length 2.9
Package Width 1.3
PCB changed 3
Lead Shape Gull-wing
Diode Configuration Common Cathode
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 300 mW
Maximum Reverse Leakage Current 100nA
Maximum Zener Impedance 400Ω
Minimum Operating Temperature -65 °C
Mounting Type Surface Mount
Nominal Zener Voltage 5.6V
Number of Elements per Chip 2
Package Type SOT-23
Test Current 5mA
Zener Type Voltage Regulator
Вес, г 0.008

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов