DZ9F4V7S92-7, Zener Diodes Zerner Diode Ultra-Small SOD923
![Фото 1/3 DZ9F4V7S92-7, Zener Diodes Zerner Diode Ultra-Small SOD923](https://static.chipdip.ru/lib/638/DOC027638092.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/834/DOC014834504.jpg)
![](https://static.chipdip.ru/lib/338/DOC024338805.jpg)
100 руб.
от 10 шт. —
69 руб.
от 100 шт. —
27 руб.
от 1000 шт. —
15.59 руб.
1 шт.
на сумму 100 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
DZ9Fx Surface-Mount Zener DiodesDiodes Incorporated DZ9Fx Surface-Mount Zener Diodes are housed in an ultra-small, flat-lead, thermally efficient package. These Zener diodes feature exposed and easily visible terminals. X-ray inspection of solder joints is not required. These SMT Zener diodes are ideal for voltage regulation applications.
Технические параметры
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Ir - Maximum Reverse Leakage Current: | 2 uA |
Ir - Reverse Current: | 2 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-923-2 |
Pd - Power Dissipation: | 200 mW |
Product Category: | Zener Diodes |
Product Type: | Zener Diodes |
Subcategory: | Diodes & Rectifiers |
Test Current: | 5 mA |
Vf - Forward Voltage: | 900 mV |
Voltage Temperature Coefficient: | 0.2 mV/C |
Voltage Tolerance: | 5% |
Vz - Zener Voltage: | 4.7 V |
Zener Current: | 2 uA |
Zz - Zener Impedance: | 100 Ohms |
Forward Current | 10mA |
Forward Voltage | 0.9V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 200mW |
Maximum Reverse Leakage Current | 2µA |
Maximum Zener Impedance | 800Ω |
Minimum Operating Temperature | -65 °C |
Mounting Type | Surface Mount |
Nominal Zener Voltage | 4.7V |
Number of Elements per Chip | 1 |
Package Type | SOD-923 |
Pin Count | 2 |
Test Current | 5mA |
Typical Voltage Temperature Coefficient | 0.2mV/°C |
Zener Type | Ultra Small |
Zener Voltage Tolerance | ±5% |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Diode Capacitance (pF) | 150 |
Maximum Forward Voltage (V) | 0.9 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 200 |
Maximum Power Dissipation @ 25C (mW) | 200 |
Maximum Reverse Leakage Current (uA) | 2 |
Maximum Zener Impedance (Ohm) | 100 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Nominal Zener Voltage (V) | 4.7 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
PPAP | No |
Supplier Package | SOD-923 |
Test Current (mA) | 5 |
Type | Voltage Regulator |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 313 КБ
Datasheet
pdf, 499 КБ
Datasheet DZ9F3V0S92-7
pdf, 502 КБ
ПАРАМЕТРЫ ОТЕЧЕСТВЕННЫХ СТАБИЛИТРОНОВ
pdf, 354 КБ
Цветовая маркировка стабилитронов и стабисторов
pdf, 389 КБ
Дополнительная информация
Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов
Мы рекомендуем