GDZ9V1LP3-7, Zener Diodes 250 mW GDZ Zener AEC-Q101 Qualified

GDZ9V1LP3-7, Zener Diodes 250 mW GDZ Zener AEC-Q101 Qualified
Изображения служат только для ознакомления,
см. техническую документацию
78 руб.
от 10 шт.53 руб.
от 100 шт.21 руб.
от 1000 шт.12.16 руб.
1 шт. на сумму 78 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005059892
Артикул: GDZ9V1LP3-7
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
GDZxxLP3 Zener Diodes
Diodes Incorporated GDZxxLP3 Zener Diodes are ultra-small leadless surface mount Zener diodes. These diodes offer a nominal Zener voltage that ranges between 2.7V and 24V. The GDZxxLP3 diodes offer low leakage current and are suitable for battery-powered applications. These Zener diodes operate between the temperature range of -55°C to 150°C and meet the moisture sensitivity level 1 per J-STD-020 standard.

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 10000
Ir - Maximum Reverse Leakage Current: 500 nA
Ir - Reverse Current: 500 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: X3-DFN0603-2
Pd - Power Dissipation: 250 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Qualification: AEC-Q101
Subcategory: Diodes & Rectifiers
Test Current: 5 mA
Voltage Tolerance: 5%
Vz - Zener Voltage: 9.1 V
Zener Current: 500 nA
Base Product Number GDZ9V1 ->
Current - Reverse Leakage @ Vr 500nA @ 6V
ECCN EAR99
HTSUS 8541.10.0050
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 0201 (0603 Metric)
Power - Max 250mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series Automotive, AEC-Q101 ->
Supplier Device Package X3-DFN0603-2
Tolerance В±5%
Voltage - Zener (Nom) (Vz) 9.1V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов