LM2903AQS-13, Analog Comparators 36V Dual Comparator 25nA 0.6mA 25nA 1mV

Фото 1/3 LM2903AQS-13, Analog Comparators 36V Dual Comparator 25nA 0.6mA 25nA 1mV
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.82 руб.
от 100 шт.44 руб.
от 1000 шт.26.62 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005059933
Артикул: LM2903AQS-13
Бренд: DIODES INC.

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
Automotive Applications
Diodes Inc. Automotive Parts have a wide portfolio of automotive-compliant analog, discrete and timing products. The Automotive Parts offer a broad range of solutions for various automotive applications, including BLDC, Adaptive LED Lighting, and Connected Driving.

Технические параметры

Brand: Diodes Incorporated
Comparator Type: Precision
Factory Pack Quantity: Factory Pack Quantity: 2500
Ib - Input Bias Current: 250 nA
Ios - Input Offset Current: 5 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 600 uA
Output Current per Channel: 16 mA
Output Type: CMOS, TTL
Package / Case: SOIC-8
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Qualification: AEC-Q100
Response Time: 1.3 us
Series: LM2903AQ
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2 V
Vos - Input Offset Voltage: 4 mV
Comparator Type Dual
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Channels per Chip 2
Output Type CMOS, MOS, TTL
Package Type SO
Pin Count 8
Power Supply Type Dual, Single
Typical Dual Supply Voltage ±1 →±18V
Typical Response Time 300ns
Typical Single Supply Voltage 2 → 36 V
Typical Voltage Gain 200 V/mV
Width 3.95mm
Вес, г 0.75

Техническая документация

Datasheet
pdf, 664 КБ
Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем