MMBD4448HTS-7-F, Rectifiers 80V 150mW

Фото 1/3 MMBD4448HTS-7-F, Rectifiers 80V 150mW
Изображения служат только для ознакомления,
см. техническую документацию
70 руб.
от 10 шт.46 руб.
от 100 шт.18 руб.
от 1000 шт.12.29 руб.
1 шт. на сумму 70 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005060001
Артикул: MMBD4448HTS-7-F
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Диодная матрица, 1 пара, стандартное соединение, 80 В, 250 мА, поверхностный монтаж, SOT-523

Технические параметры

Brand: Diodes Incorporated
Configuration: Dual Series
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 250 mA
Ir - Reverse Current: 100 nA
Manufacturer: Diodes Incorporated
Max Surge Current: 4 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-523
Pd - Power Dissipation: 150 mW
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 4 ns
Series: MMBD4448
Subcategory: Diodes & Rectifiers
Type: Fast Recovery Rectifiers
Vf - Forward Voltage: 1.25 V
Vr - Reverse Voltage: 80 V
Base Product Number MMBD4448 ->
Current - Average Rectified (Io) (per Diode) 250mA
Current - Reverse Leakage @ Vr 100nA @ 70V
Diode Configuration 1 Pair Series Connection
Diode Type Standard
ECCN EAR99
HTSUS 8541.10.0070
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature - Junction -65В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SOT-523
REACH Status REACH Unaffected
Reverse Recovery Time (trr) 4ns
RoHS Status ROHS3 Compliant
Speed Fast Recovery = 200mA (Io)
Supplier Device Package SOT-523
Voltage - DC Reverse (Vr) (Max) 80V
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Brand Diodes Incorporated
Configuration Dual Series
Factory Pack Quantity 3000
If - Forward Current 250 mA
Ir - Reverse Current 100 nA
Manufacturer Diodes Incorporated
Max Surge Current 4 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Packaging Cut Tape or Reel
Pd - Power Dissipation 150 mW
Product Rectifiers
Product Category Rectifiers
Product Type Rectifiers
Recovery Time 4 ns
Series MMBD4448
Subcategory Diodes & Rectifiers
Type Fast Recovery Rectifiers
Vf - Forward Voltage 1.25 V
Vr - Reverse Voltage 80 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 82 КБ
Datasheet MMBD4448HT-7-F
pdf, 83 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов