MMBZ5227B-7-F, Zener Diodes 3.6V 350mW

Фото 1/2 MMBZ5227B-7-F, Zener Diodes 3.6V 350mW
Изображения служат только для ознакомления,
см. техническую документацию
66 руб.
от 10 шт.38 руб.
от 100 шт.17 руб.
от 1000 шт.12.95 руб.
1 шт. на сумму 66 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005060054
Артикул: MMBZ5227B-7-F
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
Zener Diode 3.6V 350mW В±5% Surface Mount SOT-23-3

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 15 uA
Ir - Reverse Current: 15 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Pd - Power Dissipation: 350 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Series: MMBZ5227B
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Test Current: 20 mA
Vf - Forward Voltage: 900 mV
Voltage Tolerance: 5%
Vz - Zener Voltage: 3.6 V
Zener Current: 15 uA
Zz - Zener Impedance: 24 Ohms
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.50
Configuration Single
Nominal Zener Voltage (V) 3.6
Zener Voltage Tolerance 5%
Maximum Forward Voltage (V) 0.9
Maximum Power Dissipation (mW) 350
Test Current (mA) 20
Maximum Reverse Leakage Current (uA) 15
Maximum Zener Impedance (Ohm) 24
Maximum Power Dissipation @ 25C (mW) 350
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 150
Supplier Temperature Grade Commercial
Packaging Tape and Reel
Product Weight (g) 0.008
Automotive No
Standard Package Name SOT
Pin Count 3
Supplier Package SOT-23
Military No
Mounting Surface Mount
Package Height 0.98
Package Length 2.9
Package Width 1.3
PCB changed 3
Lead Shape Gull-wing
Base Product Number MMBZ5227 ->
Current - Reverse Leakage @ Vr 15ВµA @ 1V
ECCN EAR99
HTSUS 8541.10.0050
Impedance (Max) (Zzt) 24 Ohms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-236-3, SC-59, SOT-23-3
Power - Max 350mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-23-3
Tolerance В±5%
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Voltage - Zener (Nom) (Vz) 3.6V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов