MMBZ5245B-7-F, Zener Diodes 15V 350mW

Фото 1/4 MMBZ5245B-7-F, Zener Diodes 15V 350mW
Изображения служат только для ознакомления,
см. техническую документацию
49 руб.
от 10 шт.32 руб.
от 100 шт.15 руб.
от 1000 шт.9.25 руб.
1 шт. на сумму 49 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005060086
Артикул: MMBZ5245B-7-F
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
Diode Zener Single 15V 5% 350mW 3-Pin SOT-23 T/R

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 100 nA
Ir - Reverse Current: 100 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Pd - Power Dissipation: 350 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Series: MMBZ5245B
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Test Current: 8.5 mA
Vf - Forward Voltage: 900 mV
Voltage Tolerance: 5%
Vz - Zener Voltage: 15 V
Zener Current: 100 nA
Zz - Zener Impedance: 16 Ohms
Automotive No
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Forward Voltage (V) 0.9
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 350
Maximum Power Dissipation @ 25C (mW) 350
Maximum Reverse Leakage Current (uA) 0.1
Maximum Zener Impedance (Ohm) 16
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Nominal Zener Voltage (V) 15
Packaging Tape and Reel
Part Status Active
PCB changed 3
Pin Count 3
PPAP No
Standard Package Name SOT
Supplier Package SOT-23
Supplier Temperature Grade Commercial
Test Current (mA) 8.5
Type Voltage Regulator
Zener Voltage Tolerance 5%
Brand Diodes Incorporated
Factory Pack Quantity 3000
Ir - Reverse Current 0.1 uA
Manufacturer Diodes Incorporated
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Package / Case SOT-23-3
Pd - Power Dissipation 350 mW
Product Category Zener Diodes
Product Type Zener Diodes
Series MMBZ5245B
Subcategory Diodes и Rectifiers
Termination Style SMD/SMT
Test Current 8.5 mA
Vf - Forward Voltage 900 mV
Voltage Tolerance 5%
Vz - Zener Voltage 15 V
Zener Current 0.1 uA
Zz - Zener Impedance 16 Ohms
Diode Configuration Single
Maximum Power Dissipation 350 mW
Maximum Reverse Leakage Current 100nA
Maximum Zener Impedance 16Ω
Mounting Type Surface Mount
Nominal Zener Voltage 15V
Number of Elements per Chip 1
Package Type SOT-23
Zener Type General Purpose
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов