MMSZ5226BS-7-F, Zener Diodes 3.3V 200mW

Фото 1/5 MMSZ5226BS-7-F, Zener Diodes 3.3V 200mW
Изображения служат только для ознакомления,
см. техническую документацию
78 руб.
от 10 шт.52 руб.
от 100 шт.18 руб.
от 1000 шт.12.68 руб.
1 шт. на сумму 78 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005060148
Артикул: MMSZ5226BS-7-F
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
Описание Диод стабилитрон, 200мВт, 3,3В, SMD, бобина,лента, SOD323 Характеристики
Категория Диод
Тип стабилитрон
Монтаж SMD
Напряжение стабилизации, В 3.3
Мощность, Вт 0.2
Корпус SOD323

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 25 uA
Ir - Reverse Current: 25 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOD-323-2
Pd - Power Dissipation: 200 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Series: MMSZ522
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Test Current: 20 mA
Vf - Forward Voltage: 900 mV
Voltage Tolerance: 5%
Vz - Zener Voltage: 3.3 V
Zener Current: 25 uA
Zz - Zener Impedance: 28 Ohms
Base Product Number MMSZ5226 ->
Current - Reverse Leakage @ Vr 25ВµA @ 1V
ECCN EAR99
HTSUS 8541.10.0050
Impedance (Max) (Zzt) 28 Ohms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SC-76, SOD-323
Power - Max 200mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOD-323
Tolerance В±5%
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Voltage - Zener (Nom) (Vz) 3.3V
Brand Diodes Incorporated
Configuration Single
Factory Pack Quantity 3000
Ir - Reverse Current 25 uA
Manufacturer Diodes Incorporated
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Packaging Cut Tape or Reel
Pd - Power Dissipation 200 mW
Product Category Zener Diodes
Product Type Zener Diodes
Series MMSZ522
Subcategory Diodes и Rectifiers
Termination Style SMD/SMT
Test Current 20 mA
Vf - Forward Voltage 900 mV
Voltage Tolerance 5%
Vz - Zener Voltage 3.3 V
Zener Current 25 uA
Zz - Zener Impedance 28 Ohms
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Forward Voltage (V) 0.9
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 200
Maximum Power Dissipation @ 25C (mW) 200
Maximum Reverse Leakage Current (uA) 25
Maximum Zener Impedance (Ohm) 28
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Nominal Zener Voltage (V) 3.3
Part Status Active
PCB changed 2
Pin Count 2
PPAP No
Standard Package Name SOD
Supplier Package SOD-323
Test Current (mA) 20
Type Voltage Regulator
Zener Voltage Tolerance 5%
Diode Configuration Single
Maximum Power Dissipation 200 mW
Maximum Reverse Leakage Current 25µA
Maximum Zener Impedance 28Ω
Nominal Zener Voltage 3.3V
Number of Elements per Chip 1
Package Type SOD-323
Zener Type General Purpose
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов