MURS120-13-F, Rectifiers 200V 1A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
от 10 шт. —
92 руб.
от 100 шт. —
46 руб.
от 500 шт. —
36.34 руб.
1 шт.
на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Импульсный выпрямительный диод 200V 1A 25ns 2-Pin SMB T / R
Технические параметры
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 2 uA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 40 A |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package/Case: | SMB |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 25 ns |
Series: | MURS120 |
Subcategory: | Diodes и Rectifiers |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 875 mV |
Vr - Reverse Voltage: | 200 V |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | J-Lead |
Maximum Continuous Forward Current (A) | 1 |
Maximum DC Reverse Voltage (V) | 200 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 0.875 |
Peak Non-Repetitive Surge Current (A) | 40 |
Peak Reverse Current (uA) | 2 |
Peak Reverse Recovery Time (ns) | 25 |
Peak Reverse Repetitive Voltage (V) | 200 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
Supplier Temperature Grade | Commercial |
Type | Switching Diode |
Brand | Diodes Incorporated |
Factory Pack Quantity | 3000 |
If - Forward Current | 1 A |
Ir - Reverse Current | 2 uA |
Manufacturer | Diodes Incorporated |
Max Surge Current | 40 A |
Maximum Operating Temperature | +175 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Package / Case | SMB |
Product | Rectifiers |
Product Category | Rectifiers |
Product Type | Rectifiers |
Recovery Time | 25 ns |
Series | MURS120 |
Subcategory | Diodes и Rectifiers |
Vf - Forward Voltage | 875 mV |
Vr - Reverse Voltage | 200 V |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Maximum Diode Capacitance | 27pF |
Maximum Forward Current | 1A |
Maximum Forward Voltage Drop | 875mV |
Maximum Reverse Voltage | 200V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SMB |
Width | 3.94mm |
Вес, г | 0.09 |
Техническая документация
Datasheet
pdf, 406 КБ
Datasheet
pdf, 126 КБ
Datasheet MURS120-13-F
pdf, 400 КБ
Datasheet MURS120-13-F
pdf, 410 КБ
Datasheet MURS120-13-F
pdf, 400 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов