PAM2305AABADJ, Switching Voltage Regulators 1A SD DC/DC CNVTR
![PAM2305AABADJ, Switching Voltage Regulators 1A SD DC/DC CNVTR](https://static.chipdip.ru/lib/302/DOC013302776.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
от 10 шт. —
130 руб.
от 100 шт. —
95 руб.
от 500 шт. —
78.41 руб.
1 шт.
на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
PAM2306 Dual Step-Down DC-DC ConvertersDiodes Incorporated offers a wide range of non-isolated DC-DC Converters. These switching voltage regulator converters feature integrated power switches to make designing easier and to minimize component count. With internal or external compensation, the designer can opt for smaller board space and fewer components or select specific inductor and capacitor values. Higher switching frequencies reduce the output ripple current and allow for comparatively smaller inductors (although special attention has to be given to EMI). Overcurrent, overvoltage, and overtemperature protection increase board reliability and prevent premature failures. A Power Good signal, in combination with an Enable pin, can be used for power sequencing and can warn the processor of possible supply problems and shut down in a controller manner. DC-DC converters include buck, boost, buck/boost, external buck, and external boost.
Технические параметры
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 2.5 V |
Input Voltage: | 2.5 V to 5.5 V |
Load Regulation: | 0.5% |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 1 A |
Output Voltage: | 600 mV to 5.5 V |
Package / Case: | TSOT-25-5 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 40 uA |
Series: | PAM2305 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 1.5 MHz |
Topology: | Buck |
Type: | DC-DC Voltage Converter |
Automotive | Unknown |
Efficiency - (%) | 96(Typ) |
Life Cycle | Active |
Line Regulation | 0.5%/V |
Load Regulation | 1.5% |
Maximum Input Voltage - (V) | 5.5 |
Maximum Operating Temperature - (?C) | 85 |
Maximum Output Current - (A) | 1 |
Military Qualified | No |
Minimum Input Voltage - (V) | 2.5 |
Minimum Operating Temperature - (?C) | -40 |
Number of Outputs | 1 |
Output Type | Adjustable |
Output Voltage - (V) | 0.6 to 5.5 |
Package Family Name | SOT-23 |
Packaging | Tape and Reel |
Pin Count | 5 |
Standard Package Name | SOT-23 |
Supplier Package | TSOT-25 |
Switching Frequency - (kHz) | 1800 |
Switching Regulator | Yes |
Type | Synchronous Step Down |
Вес, г | 0.18 |
Техническая документация
Datasheet PAM2305AABADJ
pdf, 563 КБ
Datasheet PAM2305AABADJ
pdf, 563 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем