PDR5G-13, Rectifiers 5A 400V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
от 10 шт. —
160 руб.
от 100 шт. —
101 руб.
от 500 шт. —
81.38 руб.
1 шт.
на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Diode Standard 400V 5A Surface Mount PowerDIв„ў 5
Технические параметры
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: | 5000 |
If - Forward Current: | 3 A |
Ir - Reverse Current: | 10 uA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 100 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package/Case: | PowerDI 5 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 3.3 us |
Subcategory: | Diodes & Rectifiers |
Type: | Standard Recovery Rectifiers |
Vf - Forward Voltage: | 1.15 V |
Vr - Reverse Voltage: | 400 V |
Base Product Number | PDR5 -> |
Current - Average Rectified (Io) | 5A |
Current - Reverse Leakage @ Vr | 10ВµA @ 400V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -65В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | PowerDIв„ў 5 |
REACH Status | REACH Affected |
Reverse Recovery Time (trr) | 3.3Вµs |
RoHS Status | ROHS3 Compliant |
Speed | Standard Recovery >500ns, > 200mA (Io) |
Supplier Device Package | PowerDIв„ў 5 |
Voltage - DC Reverse (Vr) (Max) | 400V |
Voltage - Forward (Vf) (Max) @ If | 1.15V @ 5A |
Brand | Diodes Incorporated |
Configuration | Single |
Factory Pack Quantity | 5000 |
Height | 1.15 mm |
If - Forward Current | 3 A |
Ir - Reverse Current | 10 uA |
Length | 4.05 mm |
Manufacturer | Diodes Incorporated |
Max Surge Current | 100 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Packaging | Reel |
Product | Rectifiers |
Product Category | Rectifiers |
Recovery Time | 3.3 us |
RoHS | Details |
Series | PDR5G |
Type | Standard Recovery Rectifiers |
Vf - Forward Voltage | 1.15 V |
Vr - Reverse Voltage | 400 V |
Width | 5.45 mm |
Вес, г | 0.1 |
Техническая документация
Datasheet PDR5G-13
pdf, 408 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов