PI3CSW12ZUAEX, Multiplexer Switch ICs Interface I3C Mux U-QFN2015-10 T&R 3K

PI3CSW12ZUAEX, Multiplexer Switch ICs Interface I3C Mux U-QFN2015-10 T&R 3K
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 10 шт.180 руб.
от 100 шт.124 руб.
от 500 шт.98.39 руб.
1 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005060377
Артикул: PI3CSW12ZUAEX
Бренд: DIODES INC.

Описание

Semiconductors\Switch ICs\Multiplexer Switch ICs
PI3CSW12 I3C 1: 2 Multiplexer
Diodes Incorporated PI3CSW12 I3C 1: 2 Multiplexer is a high-bandwidth switch specially designed for the switching of high-speed I3C signals in communication and server applications, such as servers, workstations, and notebooks with hubs or controllers with limited I3C I/Os. The wide 1.6GHz bandwidth of the PI3CSW12 allows signals to pass with minimum edge and phase distortion. The device multiplexes differential outputs from an I3C host device to one of two corresponding outputs. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. It is designed for low bitto-bit skew and high channel-to-channel noise isolation and is compatible with various standards, such as high-speed I3C (up to 30Mbps).

Технические параметры

Bandwidth: 1.6 GHz
Brand: Diodes Incorporated
Configuration: 2x2:1
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Off Time - Max: 12 ns
On Resistance - Max: 4 Ohms
On Time - Max: 125 ns
Operating Supply Voltage: 2.3 V to 3.6 V
Package / Case: UQFN-10
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers/Demultiplexers
Propagation Delay Time: 0.25 ns
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V

Техническая документация

Datasheet
pdf, 1028 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем