RS1G-13-F, Rectifiers 1.0A 400V
![Фото 1/6 RS1G-13-F, Rectifiers 1.0A 400V](https://static.chipdip.ru/lib/729/DOC028729716.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/167/DOC004167763.jpg)
![](https://static.chipdip.ru/lib/856/DOC023856454.jpg)
![](https://static.chipdip.ru/lib/480/DOC004480003.jpg)
![](https://static.chipdip.ru/lib/542/DOC007542203.jpg)
![](https://static.chipdip.ru/lib/440/DOC018440911.jpg)
140 руб.
от 10 шт. —
90 руб.
от 100 шт. —
35 руб.
от 1000 шт. —
20.99 руб.
1 шт.
на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Diode Standard 400V 1A Surface Mount SMA
Технические параметры
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 30 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SMA-2 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 150 ns |
Series: | RS1G |
Subcategory: | Diodes & Rectifiers |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1.3 V |
Vr - Reverse Voltage: | 400 V |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Type | Switching Diode |
Maximum DC Reverse Voltage (V) | 400 |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 400 |
Maximum Continuous Forward Current (A) | 1 |
Peak Non-Repetitive Surge Current (A) | 30 |
Peak Forward Voltage (V) | 1.3 |
Peak Reverse Current (uA) | 5 |
Maximum Diode Capacitance (pF) | 15(Typ) |
Peak Reverse Recovery Time (ns) | 150 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Maximum RMS Reverse Voltage (V) | 280 |
Standard Package Name | DO-214-AC |
Pin Count | 2 |
Supplier Package | SMA |
Military | No |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Length | 4.6(Max) |
Package Width | 2.92(Max) |
PCB changed | 2 |
Lead Shape | J-Lead |
Base Product Number | RS1G -> |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz |
Current - Average Rectified (Io) | 1A |
Current - Reverse Leakage @ Vr | 5ВµA @ 400V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -65В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | DO-214AC, SMA |
REACH Status | REACH Affected |
Reverse Recovery Time (trr) | 150ns |
RoHS Status | ROHS3 Compliant |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | SMA |
Voltage - DC Reverse (Vr) (Max) | 400V |
Voltage - Forward (Vf) (Max) @ If | 1.3V @ 1A |
If - Forward Current | 1A |
Peak Reverse Voltage | 400V |
Trr - Reverse Recovery Time | 150ns |
Vf - Forward Voltage | 1.3V @ 1A |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Maximum Continuous Forward Current | 1A |
Maximum Forward Voltage Drop | 1.3V |
Number of Elements per Chip | 1 |
Package Type | DO-214AC(SMA) |
Peak Non-Repetitive Forward Surge Current | 30A |
Peak Reverse Recovery Time | 150ns |
Peak Reverse Repetitive Voltage | 400V |
Rectifier Type | Fast Recovery |
Вес, г | 0.06 |
Техническая документация
Datasheet
pdf, 297 КБ
Datasheet
pdf, 182 КБ
Datasheet
pdf, 276 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 285 КБ
Datasheet
pdf, 116 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов