RS1MB-13-F, Rectifiers 1.0A 1000V
![Фото 1/6 RS1MB-13-F, Rectifiers 1.0A 1000V](https://static.chipdip.ru/lib/792/DOC043792157.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/729/DOC028729911.jpg)
![](https://static.chipdip.ru/lib/166/DOC004166064.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763041.jpg)
![](https://static.chipdip.ru/lib/541/DOC007541658.jpg)
![](https://static.chipdip.ru/lib/334/DOC024334547.jpg)
81 руб.
от 10 шт. —
61 руб.
от 100 шт. —
37 руб.
от 500 шт. —
32.63 руб.
Добавить в корзину 1 шт.
на сумму 81 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Описание Диод: выпрямительный, SMD, 1кВ, 1А, 500нс, SMB, Ufmax: 1,3В, Ifsm: 30А Характеристики Категория | Диод |
Тип | высоковольтный |
Технические параметры
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 30 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SMB-2 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 500 ns |
Series: | RS1MB |
Subcategory: | Diodes & Rectifiers |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1.3 V |
Vr - Reverse Voltage: | 1 kV |
Base Product Number | RS1M -> |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz |
Current - Average Rectified (Io) | 1A |
Current - Reverse Leakage @ Vr | 5ВµA @ 1000V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -65В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | DO-214AA, SMB |
REACH Status | REACH Affected |
Reverse Recovery Time (trr) | 500ns |
RoHS Status | ROHS3 Compliant |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | SMB |
Voltage - DC Reverse (Vr) (Max) | 1000V |
Voltage - Forward (Vf) (Max) @ If | 1.3V @ 1A |
If - Forward Current | 1A |
Peak Reverse Voltage | 1kV |
Trr - Reverse Recovery Time | 500ns |
Vf - Forward Voltage | 1.3V @ 1A |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | J-Lead |
Maximum Continuous Forward Current (A) | 1 |
Maximum DC Reverse Voltage (V) | 1000 |
Maximum Diode Capacitance (pF) | 15(Typ) |
Maximum Operating Temperature (°C) | 150 |
Maximum RMS Reverse Voltage (V) | 700 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1.3 |
Peak Non-Repetitive Surge Current (A) | 30 |
Peak Reverse Current (uA) | 5 |
Peak Reverse Recovery Time (ns) | 500 |
Peak Reverse Repetitive Voltage (V) | 1000 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
Type | Switching Diode |
Diode Configuration | Single |
Maximum Diode Capacitance | 15pF |
Maximum Forward Current | 1A |
Maximum Forward Voltage Drop | 1.3V |
Maximum Operating Temperature | +150 °C |
Maximum Reverse Voltage | 1000V |
Minimum Operating Temperature | -65 °C |
Number of Elements per Chip | 1 |
Package Type | SMB |
Width | 3.94mm |
Diode Technology | Silicon Junction |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 297 КБ
Datasheet
pdf, 182 КБ
Datasheet
pdf, 276 КБ
Datasheet
pdf, 285 КБ
Datasheet
pdf, 116 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды прочие»
Типы корпусов импортных диодов