RS1MWF-7, Rectifiers 1.0A Fast Recovery 30A 1000V 700Vr

RS1MWF-7, Rectifiers 1.0A Fast Recovery 30A 1000V 700Vr
Изображения служат только для ознакомления,
см. техническую документацию
89 руб.
от 10 шт.76 руб.
от 100 шт.50 руб.
от 500 шт.36.85 руб.
1 шт. на сумму 89 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005060457
Артикул: RS1MWF-7
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
RS1MWF Surface-Mount Fast Recovery Rectifiers
Diodes Inc. RS1MWF Surface-Mount Fast Recovery Rectifiers feature glass passivated die construction and fast recovery time for high efficiency. These rectifiers have a surge overload rating of up to 30A peak. Diodes Inc. RS1MWF Surface-Mount Fast Recovery Rectifiers are suited for automated assembly applications.

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 1 A
Ir - Reverse Current: 200 nA
Manufacturer: Diodes Incorporated
Max Surge Current: 30 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SOD123F
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 240 ns
Series: RS1MW
Subcategory: Diodes & Rectifiers
Type: Fast Recovery Rectifiers
Vf - Forward Voltage: 1 V
Vr - Reverse Voltage: 1 kV
Base Product Number RS1M ->
Capacitance @ Vr, F 8pF @ 1V, 1MHz
Current - Average Rectified (Io) 1A
Current - Reverse Leakage @ Vr 5ВµA @ 1000V
Diode Type Standard
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature - Junction -55В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SOD-123F
REACH Status REACH Affected
Reverse Recovery Time (trr) 500ns
RoHS Status ROHS3 Compliant
Speed Fast Recovery = 200mA (Io)
Supplier Device Package SOD-123F
Voltage - DC Reverse (Vr) (Max) 1000V
Voltage - Forward (Vf) (Max) @ If 1.3V @ 1A
Вес, г 56.7

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов