SBR1045CTL-13, Schottky Diodes & Rectifiers 10A 45V STANDARD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
290 руб.
от 10 шт. —
230 руб.
от 100 шт. —
165 руб.
от 500 шт. —
130.48 руб.
1 шт.
на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Automotive Super Barrier RectifiersDiodes Incorporated Automotive Super Barrier Rectifiers (SBR) are designed with patented Super Barrier Technology that provides superior avalanche capability. These SBR rectifiers offer low forward voltage drop and are ideal for automotive applications. The automotive SBR diodes have a lead-free finish while being qualified to AEC-Q101 standard that delivers high reliability. These SBR rectifiers are available in 1A to 30A forward current range and 500mV to 0.7V forward voltage range.
Технические параметры
Brand: | Diodes Incorporated |
Configuration: | Dual Anode Common Cathode |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
If - Forward Current: | 5 A |
Ifsm - Forward Surge Current: | 90 A |
Ir - Reverse Current: | 500 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | TO-252-3 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | SBR1045 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Type: | Schottky Diode |
Vf - Forward Voltage: | 550 mV |
Vr - Reverse Voltage: | 31 V |
Vrrm - Repetitive Reverse Voltage: | 45 V |
If - Forward Current | 10A |
Peak Reverse Voltage | 45V |
Vf - Forward Voltage | 550mV @ 5A |
Automotive | No |
Configuration | Dual Common Cathode |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Gull-wing |
Maximum Continuous Forward Current (A) | 10 |
Maximum DC Reverse Voltage (V) | 45 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 0.55@5A |
Peak Non-Repetitive Surge Current (A) | 90 |
Peak Reverse Current (uA) | 500 |
Peak Reverse Repetitive Voltage (V) | 45 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
Tab | Tab |
Type | Super Barrier Rectifier |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов