SBR1045SD1-T, Schottky Diodes & Rectifiers 10A SBR 45V VRRM 32V Vr 10A 180 IFSM

SBR1045SD1-T, Schottky Diodes & Rectifiers 10A SBR 45V VRRM 32V Vr 10A 180 IFSM
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 10 шт.170 руб.
от 100 шт.104 руб.
от 500 шт.83.59 руб.
1 шт. на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005060551
Артикул: SBR1045SD1-T
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Automotive Super Barrier Rectifiers Diodes Incorporated Automotive Super Barrier Rectifiers (SBR) are designed with patented Super Barrier Technology that provides superior avalanche capability. These Diodes Incorporated SBR rectifiers offer low forward voltage drop and are ideal for automotive applications. The automotive SBR diodes have a lead-free finish while qualified to the AEC-Q101 standard that delivers high reliability. These SBR rectifiers are available in 1A to 30A forward current range and 500mV to 0.7V forward voltage range.

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: 1200
If - Forward Current: 10 A
Ifsm - Forward Surge Current: 180 A
Ir - Reverse Current: 50 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: Through Hole
Package/Case: DO-201AD-2
Packaging: Reel, Cut Tape
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 500 mV
Vr - Reverse Voltage: 32 V
Vrrm - Repetitive Reverse Voltage: 45 V
Вес, г 2

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов