SBR10U200P5Q-13, Schottky Diodes & Rectifiers 200V SBR 10A 180Ifsm 0.88Vf 100uA

SBR10U200P5Q-13, Schottky Diodes & Rectifiers 200V SBR 10A 180Ifsm 0.88Vf 100uA
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 10 шт.190 руб.
от 100 шт.144 руб.
от 500 шт.109.91 руб.
1 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005060562
Артикул: SBR10U200P5Q-13
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Automotive Super Barrier Rectifiers Diodes Incorporated Automotive Super Barrier Rectifiers (SBR) are designed with patented Super Barrier Technology that provides superior avalanche capability. These Diodes Incorporated SBR rectifiers offer low forward voltage drop and are ideal for automotive applications. The automotive SBR diodes have a lead-free finish while qualified to the AEC-Q101 standard that delivers high reliability. These SBR rectifiers are available in 1A to 30A forward current range and 500mV to 0.7V forward voltage range.

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: 5000
If - Forward Current: 10 A
Ifsm - Forward Surge Current: 180 A
Ir - Reverse Current: 100 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package/Case: PowerDI5-3
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Qualification: AEC-Q101
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 830 mV
Vr - Reverse Voltage: 200 V
Vrrm - Repetitive Reverse Voltage: 200 V
Вес, г 0.09

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов