SBR10U40CT, Schottky Diodes & Rectifiers 10A 40V Ultralow VF

SBR10U40CT, Schottky Diodes & Rectifiers 10A 40V Ultralow VF
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 10 шт.300 руб.
от 100 шт.217 руб.
от 500 шт.172.12 руб.
1 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005060565
Артикул: SBR10U40CT
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
SBR® Super Barrier Rectifiers
Diodes Inc SBR ® Super Barrier Rectifiers use a MOS manufacturing process to create a superior two-terminal device with a lower forward voltage than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes. SBR Diodes are designed for high power, low loss and fast switching applications. The presence of a MOS channel within its structure forms a low potential barrier for the majority carriers. That means SBR forward bias operation at low voltage is similar to a Schottky diode. The leakage current is lower than Schottky Diode in reverse bias due to the overlap of the P-N depletion layers and the absence of potential barrier reduction due to the image charge.

Технические параметры

Brand: Diodes Incorporated
Configuration: Dual Anode Common Cathode
Factory Pack Quantity: Factory Pack Quantity: 50
If - Forward Current: 10 A
Ifsm - Forward Surge Current: 150 A
Ir - Reverse Current: 500 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: Through Hole
Package / Case: TO-220AB-3
Packaging: Tube
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: SBR10U40
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: Solder Pin
Type: Schottky Diode
Vf - Forward Voltage: 520 mV
Vrrm - Repetitive Reverse Voltage: 40 V
Brand Diodes Incorporated
Configuration Dual Common Cathode
Factory Pack Quantity 50
Height 8.89 mm
If - Forward Current 10 A
Ifsm - Forward Surge Current 150 A
Ir - Reverse Current 500 uA
Length 10.4 mm
Manufacturer Diodes Incorporated
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style Through Hole
Operating Temperature Range -65 C to+150 C
Package / Case TO-220-3
Packaging Tube
Product Schottky Diodes
Product Category Schottky Diodes Rectifiers
RoHS Details
Series SBR10U40
Technology Si
Termination Style Radial
Type Schottky Diode
Unit Weight 0.211644 oz
Vf - Forward Voltage 0.25 V
Vrrm - Repetitive Reverse Voltage 40 V
Width 4.82 mm
Вес, г 1.85

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов