SBR130S3-7, Schottky Diodes & Rectifiers 1.0A 30V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
от 10 шт. —
100 руб.
от 100 шт. —
57 руб.
от 500 шт. —
49.69 руб.
1 шт.
на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
SBR® Super Barrier RectifiersDiodes Inc SBR ® Super Barrier Rectifiers use a MOS manufacturing process to create a superior two-terminal device with a lower forward voltage than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes. SBR Diodes are designed for high power, low loss and fast switching applications. The presence of a MOS channel within its structure forms a low potential barrier for the majority carriers. That means SBR forward bias operation at low voltage is similar to a Schottky diode. The leakage current is lower than Schottky Diode in reverse bias due to the overlap of the P-N depletion layers and the absence of potential barrier reduction due to the image charge.
Технические параметры
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 1 A |
Ifsm - Forward Surge Current: | 20 A |
Ir - Reverse Current: | 50 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-323-2 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | SBR130 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Type: | Schottky Diode |
Vf - Forward Voltage: | 410 mV |
Vrrm - Repetitive Reverse Voltage: | 30 V |
Base Product Number | SBR130S3 -> |
Current - Average Rectified (Io) | 1A |
Current - Reverse Leakage @ Vr | 50ВµA @ 30V |
Diode Type | Super Barrier |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -65В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-76, SOD-323 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SBRВ® -> |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | SOD-323 |
Voltage - DC Reverse (Vr) (Max) | 30V |
Voltage - Forward (Vf) (Max) @ If | 460mV @ 1A |
If - Forward Current | 1A |
Peak Reverse Voltage | 30V |
Vf - Forward Voltage | 460mV @ 1A |
Diode Configuration | Single |
Diode Technology | Schottky |
Maximum Continuous Forward Current | 1A |
Maximum Forward Voltage Drop | 460mV |
Number of Elements per Chip | 1 |
Package Type | SOD-323 |
Peak Non-Repetitive Forward Surge Current | 20A |
Peak Reverse Repetitive Voltage | 30V |
Pin Count | 2 |
Rectifier Type | Schottky Rectifier |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 123 КБ
Datasheet SBR130S3-7
pdf, 128 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов