SBR20U60CT, Schottky Diodes & Rectifiers 20A 60V

Фото 1/2 SBR20U60CT, Schottky Diodes & Rectifiers 20A 60V
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 10 шт.290 руб.
1 шт. на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005060615
Артикул: SBR20U60CT
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers

Технические параметры

Brand: Diodes Incorporated
Configuration: Dual Anode Common Cathode
Factory Pack Quantity: Factory Pack Quantity: 50
If - Forward Current: 20 A
Ifsm - Forward Surge Current: 200 A
Ir - Reverse Current: 500 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: Through Hole
Package / Case: TO-220AB-3
Packaging: Tube
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: SBR20
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: Solder Pin
Type: Schottky Diode
Vf - Forward Voltage: 710 mV
Vrrm - Repetitive Reverse Voltage: 60 V
Brand Diodes Incorporated
Configuration Dual Common Cathode
Factory Pack Quantity 50
If - Forward Current 20 A
Ifsm - Forward Surge Current 200 A
Ir - Reverse Current 500 uA
Manufacturer Diodes Incorporated
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style Through Hole
Operating Temperature Range -65 C to+150 C
Package / Case TO-220AB-3
Packaging Tube
Product Schottky Diodes
Product Category Schottky Diodes и Rectifiers
Product Type Schottky Diodes и Rectifiers
Series SBR20
Subcategory Diodes и Rectifiers
Technology Si
Termination Style Solder Pin
Type Schottky Diode
Vf - Forward Voltage 0.71 V
Vrrm - Repetitive Reverse Voltage 60 V
Diode Configuration Dual Common Cathode
Forward Voltage (Vf) @ If 710mV@20A
Rectified Current 20A
Reverse Leakage Current 500uA@60V
Reverse Voltage (Vr) 60V
Вес, г 1.85

Техническая документация

Datasheet
pdf, 155 КБ
Datasheet SBR20U60CT
pdf, 155 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов