SBR8U60P5-13, Schottky Diodes & Rectifiers 8A 60V ULTRA-LOW VF
![Фото 1/4 SBR8U60P5-13, Schottky Diodes & Rectifiers 8A 60V ULTRA-LOW VF](https://static.chipdip.ru/lib/194/DOC017194427.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/180/DOC013180445.jpg)
![](https://static.chipdip.ru/lib/521/DOC030521846.jpg)
![](https://static.chipdip.ru/lib/521/DOC030521850.jpg)
270 руб.
от 10 шт. —
210 руб.
от 100 шт. —
155 руб.
от 500 шт. —
118.86 руб.
1 шт.
на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
SBR® Super Barrier RectifiersDiodes Inc SBR ® Super Barrier Rectifiers use a MOS manufacturing process to create a superior two-terminal device with a lower forward voltage than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes. SBR Diodes are designed for high power, low loss and fast switching applications. The presence of a MOS channel within its structure forms a low potential barrier for the majority carriers. That means SBR forward bias operation at low voltage is similar to a Schottky diode. The leakage current is lower than Schottky Diode in reverse bias due to the overlap of the P-N depletion layers and the absence of potential barrier reduction due to the image charge.
Технические параметры
Brand: | Diodes Incorporated |
Configuration: | Single Dual Anode |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
If - Forward Current: | 8 A |
Ifsm - Forward Surge Current: | 280 A |
Ir - Reverse Current: | 600 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | PowerDI5-3 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | SBR8U60 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Tradename: | POWERDI |
Type: | Schottky Diode |
Vf - Forward Voltage: | 530 mV |
Vrrm - Repetitive Reverse Voltage: | 60 V |
Brand | Diodes Incorporated |
Configuration | Single Dual Anode |
Factory Pack Quantity | 5000 |
If - Forward Current | 8 A |
Ifsm - Forward Surge Current | 280 A |
Ir - Reverse Current | 600 uA |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -65 C to+150 C |
Package / Case | PowerDI5-3 |
Packaging | Cut Tape or Reel |
Product | Schottky Diodes |
Product Category | Schottky Diodes и Rectifiers |
Product Type | Schottky Diodes и Rectifiers |
Series | SBR8U60 |
Subcategory | Diodes и Rectifiers |
Technology | Si |
Tradename | POWERDI |
Type | Schottky Diode |
Vf - Forward Voltage | 0.53 V |
Vrrm - Repetitive Reverse Voltage | 60 V |
Diode Configuration | Single |
Diode Technology | Schottky |
Diode Type | Schottky |
Maximum Continuous Forward Current | 8A |
Maximum Forward Voltage Drop | 530mV |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | PowerDI 5 |
Peak Non-Repetitive Forward Surge Current | 280A |
Peak Reverse Repetitive Voltage | 60V |
Pin Count | 3 |
Rectifier Type | Schottky Rectifier |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 81 КБ
Datasheet SBR8U60P5-13
pdf, 75 КБ
Datasheet SBR8U60P5-7
pdf, 81 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов