SD103ATW-7-F, Schottky Diodes & Rectifiers 40V 200mW
![Фото 1/3 SD103ATW-7-F, Schottky Diodes & Rectifiers 40V 200mW](https://static.chipdip.ru/lib/380/DOC025380935.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/120/DOC012120778.jpg)
![](https://static.chipdip.ru/lib/639/DOC021639399.jpg)
120 руб.
от 10 шт. —
77 руб.
от 100 шт. —
27 руб.
от 1000 шт. —
22.52 руб.
1 шт.
на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes.
Технические параметры
Brand: | Diodes Incorporated |
Configuration: | Triple |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 350 mA |
Ifsm - Forward Surge Current: | 1 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-363 |
Pd - Power Dissipation: | 200 mW |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Diodes |
Series: | SD103 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Termination Style: | SMD/SMT |
Type: | Surface Mount Schottky Barrier Diode Array |
Vf - Forward Voltage: | 500 mV |
Vrrm - Repetitive Reverse Voltage: | 40 V |
Diode Configuration | Isolated |
Diode Technology | Schottky |
Diode Type | Schottky |
Maximum Continuous Forward Current | 350mA |
Maximum Forward Voltage Drop | 500mV |
Mounting Type | Surface Mount |
Number of Elements per Chip | 3 |
Package Type | SOT-363(SC-88) |
Peak Non-Repetitive Forward Surge Current | 1A |
Peak Reverse Recovery Time | 10ns |
Peak Reverse Repetitive Voltage | 40V |
Pin Count | 6 |
Rectifier Type | Schottky Rectifier |
Automotive | No |
Configuration | Triple Parallel |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Forward Current (A) | 0.35 |
Maximum DC Reverse Voltage (V) | 40 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 200 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Peak Forward Voltage (V) | 0.5@0.1A |
Peak Non-Repetitive Surge Current (A) | 1 |
Peak Reverse Current (uA) | 5@30V |
Peak Reverse Recovery Time (ns) | 10(Typ) |
Peak Reverse Repetitive Voltage (V) | 40 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
Type | Schottky Diode |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов