SD103CW-7-F, Schottky Diodes & Rectifiers 20V 250mW
![Фото 1/3 SD103CW-7-F, Schottky Diodes & Rectifiers 20V 250mW](https://static.chipdip.ru/lib/380/DOC025380946.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/167/DOC004167964.jpg)
![](https://static.chipdip.ru/lib/539/DOC021539225.jpg)
120 руб.
от 10 шт. —
72 руб.
от 100 шт. —
32 руб.
от 1000 шт. —
27.18 руб.
1 шт.
на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes.
Технические параметры
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 350 mA |
Ifsm - Forward Surge Current: | 1.5 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-123-2 |
Pd - Power Dissipation: | 400 mW |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Diodes |
Series: | SBL30 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Termination Style: | SMD/SMT |
Type: | Schottky Barrier Switching Diode |
Vf - Forward Voltage: | 600 mV |
Vrrm - Repetitive Reverse Voltage: | 20 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Type | Schottky Diode |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 20 |
Maximum Continuous Forward Current (A) | 0.35 |
Peak Non-Repetitive Surge Current (A) | 1.5 |
Peak Forward Voltage (V) | 0.6@0.2A |
Peak Reverse Current (uA) | 5@10V |
Maximum Power Dissipation (mW) | 400 |
Peak Reverse Recovery Time (ns) | 10(Typ) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Automotive | Yes |
AEC Qualified Number | AEC-Q101 |
Pin Count | 2 |
Supplier Package | SOD-123 |
Standard Package Name | SOD |
Military | No |
Mounting | Surface Mount |
Package Height | 1.05 |
Package Length | 2.65 |
Package Width | 1.55 |
PCB changed | 2 |
Lead Shape | Gull-wing |
Diode Configuration | Single |
Diode Technology | Schottky |
Diode Type | Schottky |
Maximum Continuous Forward Current | 350mA |
Maximum Forward Voltage Drop | 600mV |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOD-123 |
Peak Non-Repetitive Forward Surge Current | 1.5A |
Peak Reverse Recovery Time | 10ns |
Peak Reverse Repetitive Voltage | 20V |
Rectifier Type | Schottky Rectifier |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов