SDM03U40-7, Schottky Diodes & Rectifiers 40V 150mW

Фото 1/3 SDM03U40-7, Schottky Diodes & Rectifiers 40V 150mW
Изображения служат только для ознакомления,
см. техническую документацию
58 руб.
от 10 шт.34 руб.
от 100 шт.17 руб.
от 3000 шт.14.53 руб.
1 шт. на сумму 58 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005060748
Артикул: SDM03U40-7
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Выпрямительный диод Шоттки 40В 0.03А 2-контактный SOD-523 T/R

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 30 mA
Ifsm - Forward Surge Current: 200 mA
Ir - Reverse Current: 500 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package/Case: SOD-523-2
Pd - Power Dissipation: 150 mW
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Series: SDM03U40
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: SMD/SMT
Type: Schottky Barrier Diode
Vf - Forward Voltage: 370 mV
Vrrm - Repetitive Reverse Voltage: 40 V
If - Forward Current 30mA
Peak Reverse Voltage 30V
Vf - Forward Voltage 370mV @ 1mA
Automotive No
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Flat
Maximum Continuous Forward Current (A) 0.03
Maximum DC Reverse Voltage (V) 30
Maximum Operating Temperature (°C) 125
Maximum Power Dissipation (mW) 150
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 2
Peak Forward Voltage (V) 0.37 0.001A
Peak Non-Repetitive Surge Current (A) 0.2
Peak Reverse Current (uA) 0.5
Peak Reverse Repetitive Voltage (V) 40
Pin Count 2
PPAP No
Standard Package Name SOD
Supplier Package SOD-523
Type Schottky Diode
Diode Configuration Single
Diode Technology Schottky
Diode Type Schottky
Maximum Continuous Forward Current 30mA
Maximum Forward Voltage Drop 370mV
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SOD-523
Peak Non-Repetitive Forward Surge Current 200mA
Peak Reverse Repetitive Voltage 40V
Rectifier Type Schottky Rectifier
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 54 КБ
Datasheet
pdf, 66 КБ
Datasheet SDM03U40-7
pdf, 70 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов