SDMG0340LC-7-F, Schottky Diodes & Rectifiers 40V 200mW
![Фото 1/3 SDMG0340LC-7-F, Schottky Diodes & Rectifiers 40V 200mW](https://static.chipdip.ru/lib/530/DOC006530039.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/167/DOC004167174.jpg)
![](https://static.chipdip.ru/lib/471/DOC004471320.jpg)
120 руб.
от 10 шт. —
81 руб.
от 100 шт. —
32 руб.
от 1000 шт. —
22 руб.
1 шт.
на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Диодная матрица 1 пара с общим катодом Шоттки 40 В 30 мА (постоянный ток) для поверхностного монтажа SC-70, SOT-323
Технические параметры
Brand: | Diodes Incorporated |
Configuration: | Dual Anode Common Cathode |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 30 mA |
Ifsm - Forward Surge Current: | 200 mA |
Ir - Reverse Current: | 1 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-323-3 |
Pd - Power Dissipation: | 200 mW |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Diodes |
Series: | SDMG0340 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Termination Style: | SMD/SMT |
Type: | Surface Mount Schottky Barrier Diode |
Vf - Forward Voltage: | 370 mV |
Vrrm - Repetitive Reverse Voltage: | 40 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Package Length | 2.15 |
Package Height | 0.95 |
Package Width | 1.3 |
PCB changed | 3 |
Mounting | Surface Mount |
Lead Shape | Gull-wing |
Type | Schottky Diode |
Maximum DC Reverse Voltage (V) | 40 |
Configuration | Dual Common Cathode |
Peak Reverse Repetitive Voltage (V) | 40 |
Maximum Continuous Forward Current (A) | 0.03 |
Peak Non-Repetitive Surge Current (A) | 0.2 |
Peak Forward Voltage (V) | 0.37@0.001A |
Peak Reverse Current (uA) | 1@10V |
Maximum Junction Ambient Thermal Resistance | 625°C/W |
Maximum Diode Capacitance (pF) | 2(Typ) |
Maximum Power Dissipation (mW) | 200 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Maximum RMS Reverse Voltage (V) | 28 |
Automotive | No |
Supplier Package | SOT-323 |
Standard Package Name | SOT |
Pin Count | 3 |
Military | No |
Base Product Number | SDMG0340 -> |
Current - Average Rectified (Io) (per Diode) | 30mA (DC) |
Current - Reverse Leakage @ Vr | 1ВµA @ 10V |
Diode Configuration | 1 Pair Common Cathode |
Diode Type | Schottky |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-70, SOT-323 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Speed | Small Signal = |
Supplier Device Package | SOT-323 |
Voltage - DC Reverse (Vr) (Max) | 40V |
Voltage - Forward (Vf) (Max) @ If | 370mV @ 1mA |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов