SDMK0340L-7-F, Schottky Diodes & Rectifiers 40V 160mW

Фото 1/3 SDMK0340L-7-F, Schottky Diodes & Rectifiers 40V 160mW
Изображения служат только для ознакомления,
см. техническую документацию
93 руб.
от 10 шт.64 руб.
от 100 шт.26 руб.
от 1000 шт.17.60 руб.
1 шт. на сумму 93 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005060772
Артикул: SDMK0340L-7-F
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Diode Schottky 40V 30mA (DC) Surface Mount SOD-323

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 30 mA
Ifsm - Forward Surge Current: 200 mA
Ir - Reverse Current: 500 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: SOD-323-2
Pd - Power Dissipation: 160 mW
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Series: SDMK0340
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: SMD/SMT
Type: Surface Mount Schottky Barrier Diode
Vf - Forward Voltage: 370 mV
Vrrm - Repetitive Reverse Voltage: 40 V
Base Product Number SDMK0340 ->
Capacitance @ Vr, F 2pF @ 1V, 1MHz
Current - Average Rectified (Io) 30mA (DC)
Current - Reverse Leakage @ Vr 500nA @ 30V
Diode Type Schottky
ECCN EAR99
HTSUS 8541.10.0070
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature - Junction -40В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SC-76, SOD-323
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Speed Small Signal =
Supplier Device Package SOD-323
Voltage - DC Reverse (Vr) (Max) 40V
Voltage - Forward (Vf) (Max) @ If 370mV @ 1mA
Diode Configuration Single
Diode Technology Schottky
Maximum Continuous Forward Current 30mA
Maximum Forward Voltage Drop 370mV
Number of Elements per Chip 1
Package Type SOD-323
Peak Non-Repetitive Forward Surge Current 200mA
Peak Reverse Repetitive Voltage 40V
Pin Count 2
Rectifier Type Schottky Rectifier
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов