SDT40A120CT, Schottky Diodes & Rectifiers Schottky Rectifier

Фото 1/3 SDT40A120CT, Schottky Diodes & Rectifiers Schottky Rectifier
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 10 шт.270 руб.
от 100 шт.207 руб.
1 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005060805
Артикул: SDT40A120CT
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
SDT Series Trench Schottky Rectifiers
Diodes Inc. SDT Series Trench Schottky Rectifiers provide very low V F and excellent reverse leakage stability at high temperatures. The SDT series is ideal for use as rectifiers, freewheel diodes, or blocking diodes in DC/DC converters and AC/DC adapters.

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 50
If - Forward Current: 40 A
Ifsm - Forward Surge Current: 250 A
Ir - Reverse Current: 120 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: TO-220AB-3
Packaging: Tube
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 880 mV
Vrrm - Repetitive Reverse Voltage: 120 V
Diode Configuration 2x Common Cathode Pair
Diode Technology Schottky
Diode Type Schottky
Maximum Continuous Forward Current 40A
Maximum Forward Voltage Drop 880mV
Mounting Type Through Hole
Number of Elements per Chip 2
Package Type TO-220AB
Peak Non-Repetitive Forward Surge Current 250A
Peak Reverse Repetitive Voltage 120V
Pin Count 3+Tab
Rectifier Type Schottky Rectifier
Вес, г 2.24

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 420 КБ
Datasheet SDT40A120CT
pdf, 338 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов