US1DWF-7, Rectifiers Ultra-Fast Recovery Rectifier
![US1DWF-7, Rectifiers Ultra-Fast Recovery Rectifier](https://static.chipdip.ru/lib/056/DOC018056620.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
от 10 шт. —
110 руб.
от 100 шт. —
58 руб.
от 500 шт. —
50.93 руб.
1 шт.
на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
US1xWF 1A Surface Mount Ultra-fast RectifiersDiodes Inc. US1xWF Surface Mount Ultra-fast Rectifiers are packaged in a low-profile and small form factor SOD123F package. These rectifiers are enhanced with ultra-fast recovery times for high efficiencies and are suited as boost diodes in power-factor correction circuitry. The US1xWF surface mount rectifiers offer low leakage current, low forward voltage, and low power losses. These rectifiers are ideal for secondary rectification and freewheeling for ultra-fast switching speed AC-AC / DC-DC conversions in high-temperature conditions.
Технические параметры
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 100 nA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 30 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-123F-2 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 30 ns |
Subcategory: | Diodes & Rectifiers |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 900 mV |
Vr - Reverse Voltage: | 200 V |
Base Product Number | US1D -> |
Capacitance @ Vr, F | 14pF @ 4V, 1MHz |
Current - Average Rectified (Io) | 1A |
Current - Reverse Leakage @ Vr | 5ВµA @ 200V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -55В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SOD-123F |
REACH Status | REACH Affected |
Reverse Recovery Time (trr) | 35ns |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q101 -> |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | SOD-123F |
Voltage - DC Reverse (Vr) (Max) | 200V |
Voltage - Forward (Vf) (Max) @ If | 950mV @ 1A |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 395 КБ
Datasheet US1DWF-7
pdf, 431 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов