ZLDO1117QG33TA, LDO Voltage Regulators 1A Low Dropout 1.2V Adj or Fixed
![Фото 1/4 ZLDO1117QG33TA, LDO Voltage Regulators 1A Low Dropout 1.2V Adj or Fixed](https://static.chipdip.ru/lib/552/DOC006552849.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/285/DOC005285762.jpg)
![](https://static.chipdip.ru/lib/045/DOC013045950.jpg)
![](https://static.chipdip.ru/lib/609/DOC007609938.jpg)
190 руб.
от 10 шт. —
160 руб.
от 100 шт. —
107 руб.
от 500 шт. —
79.97 руб.
1 шт.
на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\LDO Voltage Regulators
Connected Driving ApplicationsDiodes Inc. Connected Driving Applications address issues such as finding a parking space, adaptive navigation through busy streets, or using technology to avoid congestion on major roads between cities, along with increasing driver and pedestrian safety. The ultimate objective is the fully autonomous car, which can only be enabled through high-speed data communications. Vehicle-to-Everything (V2X) communications include Vehicle-to-Car, -Pedestrian, -Device and -Grid - fuelled by increased ADAS functionality. The volume of data being generated, transferred and processed within the car is increasing exponentially. Reliable high-speed data communications will be a part of every new vehicle"s infrastructure. Diodes Inc. offers the products to realize the vision of the fully autonomous, connected vehicle.
Технические параметры
Brand: | Diodes Incorporated |
Dropout Voltage - Max: | 1.2 V |
Dropout Voltage: | 1.11 V |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Input Voltage, Max: | 18 V |
Input Voltage, Min: | 2.7 V |
Line Regulation: | 0.1% |
Load Regulation: | 6.6 mV |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 1 A |
Output Type: | Fixed |
Output Voltage: | 3.3 V |
Package / Case: | SOT-223-3 |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 80 dB |
Qualification: | AEC-Q100 |
Quiescent Current: | 4 mA |
Series: | ZLDO1117 |
Subcategory: | PMIC-Power Management ICs |
Type: | Positive Regulator |
Current - Output | 1A |
Current - Quiescent (Iq) | 10mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 105В°C (TA) |
Output Configuration | Positive |
Output Type | Fixed |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-261-4, TO-261AA |
Protection Features | Over Current, Over Temperature |
PSRR | 80dB (120Hz) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q100 -> |
Supplier Device Package | SOT-223 |
Voltage - Input (Max) | 18V |
Voltage - Output (Min/Fixed) | 3.3V |
Voltage Dropout (Max) | 1.2V @ 1A |
Brand | Diodes Incorporated |
Dropout Voltage | 1.11 V |
Dropout Voltage - Max | 1.2 V |
Factory Pack Quantity | 1000 |
Input Voltage MAX | 18 V |
Input Voltage MIN | 2.7 V |
Line Regulation | 0.1% |
Load Regulation | 6.6 mV |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Outputs | 1 Output |
Output Current | 1 A |
Output Voltage | 3.3 V |
Packaging | Cut Tape or Reel |
Product | LDO Voltage Regulators |
Product Category | LDO Voltage Regulators |
Product Type | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ | 80 dB |
Qualification | AEC-Q100 |
Quiescent Current | 4 mA |
Subcategory | PMIC-Power Management ICs |
Type | Positive Regulator |
Выходной Ток | 1А |
Количество Выводов | 3вывод(-ов) |
Линейка Продукции | 3.3V 1A LDO Voltage Regulators |
Максимальная Рабочая Температура | 105°C |
Максимальное Входное Напряжение | 18В |
Минимальная Рабочая Температура | -40°C |
Минимальное Входное Напряжение | 2.7В |
Номинальное Значение Фиксированного Выходного Напряжения | 0 |
Падение Напряжения Vdo | 1.11В |
Стиль Корпуса Стабилизатора (LDO) | SOT-223 |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Вес, г | 0.11 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем