ZXTR1005PD8-13, Linear Voltage Regulators 100V Input 5V 50mA 100V 0.05A 5V 57dB

ZXTR1005PD8-13, Linear Voltage Regulators 100V Input 5V 50mA 100V 0.05A 5V 57dB
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
от 10 шт.180 руб.
от 100 шт.130 руб.
от 500 шт.99.74 руб.
1 шт. на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005061298
Артикул: ZXTR1005PD8-13
Бренд: DIODES INC.

Описание

Power\Power Management ICs\Linear Voltage Regulators
ZXTR Voltage Regulators
Diodes Incorporated ZXTR Voltage Regulators are designed for use in high-voltage applications where standard linear regulators cannot be used. This function is fully integrated into either a TO252, SOT23, SOT89, or PowerDI5 package. This minimizes the PCB area and reduces the number of components compared to a multi-chip discrete solution. Diodes Incorporated ZXTR devices are ideal for input rails, networking, telecom, and Power Over Ethernet (PoE).

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 100 V
Input Voltage, Min: 10 V
Line Regulation: 2 mV
Load Regulation: 20 mV
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 50 mA
Output Type: Fixed
Output Voltage: 5 V
Package / Case: PowerDI5060-8
Pd - Power Dissipation: 1.84 W
Polarity: Positive
Product Category: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
Product: Voltage Regulators
PSRR / Ripple Rejection - Typ: 57 dB
Quiescent Current: 650 uA
Series: ZXTR10
Subcategory: PMIC-Power Management ICs
Type: High Voltage Linear Regulator
Вес, г 0.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем