ZXTR2005Z-13, Linear Voltage Regulators 100V Input 5V 30mA Reg Trans
![Фото 1/3 ZXTR2005Z-13, Linear Voltage Regulators 100V Input 5V 30mA Reg Trans](https://static.chipdip.ru/lib/086/DOC019086777.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/797/DOC016797409.jpg)
![](https://static.chipdip.ru/lib/074/DOC041074283.jpg)
150 руб.
от 10 шт. —
120 руб.
от 100 шт. —
83 руб.
от 500 шт. —
66.25 руб.
1 шт.
на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Linear Voltage Regulators
ZXTR Voltage RegulatorsDiodes Incorporated ZXTR Voltage Regulators are designed for use in high-voltage applications where standard linear regulators cannot be used. This function is fully integrated into either a TO252, SOT23, SOT89, or PowerDI5 package. This minimizes the PCB area and reduces the number of components compared to a multi-chip discrete solution. Diodes Incorporated ZXTR devices are ideal for input rails, networking, telecom, and Power Over Ethernet (PoE).
Технические параметры
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Input Voltage, Max: | 100 V |
Input Voltage, Min: | 10 V |
Line Regulation: | 195 mV |
Load Regulation: | -205 mV |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 38 mA |
Output Type: | Fixed |
Output Voltage: | 5 V |
Package / Case: | SOT-89-3 |
Pd - Power Dissipation: | 1.7 W |
Polarity: | Positive |
Product Category: | Linear Voltage Regulators |
Product Type: | Linear Voltage Regulators |
Product: | Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 45 dB |
Quiescent Current: | 550 uA |
Series: | ZXTR2005 |
Subcategory: | PMIC-Power Management ICs |
Type: | High Voltage Linear Regulator |
Base Product Number | ZXTR2005 -> |
Current - Output | 38mA |
Current - Quiescent (Iq) | 500ВµA |
Current - Supply (Max) | 900ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Configuration | Positive |
Output Type | Fixed |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-243AA |
PSRR | 45dB (100Hz) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q101 -> |
Supplier Device Package | SOT-89 |
Voltage - Input (Max) | 100V |
Voltage - Output (Min/Fixed) | 5V |
Accuracy | ±10% |
Line Regulation | 300 mV |
Load Regulation | -400 mV |
Maximum Input Voltage | 100 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 38mA |
Minimum Input Voltage | 10 V |
Minimum Operating Temperature | -40 °C |
Number of Outputs | 1 |
Output Voltage | 5 V |
Package Type | SOT-89 |
Pin Count | 3 |
Polarity | Positive |
Power Rating | 1.7W |
Quiescent Current | 900µA |
Regulator Type | Linear Voltage |
Width | 2.6mm |
Case | SOT89 |
Input voltage | 10…100V |
Kind of package | reel, tape |
Kind of voltage regulator | fixed, linear |
Manufacturer | DIODES INCORPORATED |
Mounting | SMD |
Number of channels | 1 |
Output current | 38mA |
Tolerance | ±10% |
Type of integrated circuit | voltage regulator |
Вес, г | 0.05 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем