ZXTR2008Z-13, Linear Voltage Regulators 100V Input 8.2V 30mA Reg Trans
![Фото 1/2 ZXTR2008Z-13, Linear Voltage Regulators 100V Input 8.2V 30mA Reg Trans](https://static.chipdip.ru/lib/086/DOC019086777.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/166/DOC004166832.jpg)
160 руб.
от 10 шт. —
130 руб.
от 100 шт. —
85 руб.
от 500 шт. —
69.10 руб.
1 шт.
на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Linear Voltage Regulators
ZXTR Voltage RegulatorsDiodes Incorporated ZXTR Voltage Regulators are designed for use in high-voltage applications where standard linear regulators cannot be used. This function is fully integrated into either a TO252, SOT23, SOT89, or PowerDI5 package. This minimizes the PCB area and reduces the number of components compared to a multi-chip discrete solution. Diodes Incorporated ZXTR devices are ideal for input rails, networking, telecom, and Power Over Ethernet (PoE).
Технические параметры
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Input Voltage, Max: | 100 V |
Input Voltage, Min: | 12 V |
Line Regulation: | 10 mV |
Load Regulation: | -250 mV |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 42 mA |
Output Type: | Fixed |
Output Voltage: | 8.2 V |
Package / Case: | SOT-89-3 |
Pd - Power Dissipation: | 1.7 W |
Polarity: | Positive |
Product Category: | Linear Voltage Regulators |
Product Type: | Linear Voltage Regulators |
Product: | Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 38 dB |
Quiescent Current: | 650 uA |
Series: | ZXTR200 |
Subcategory: | PMIC-Power Management ICs |
Type: | High Voltage Linear Regulator |
Accuracy (%) | ±10 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Junction to Ambient | 112°C/W |
Junction to Case | 15.7°C/W |
Lead Shape | Flat |
Line Regulation | 300mV |
Load Regulation | -500mV |
Maximum Input Voltage (V) | 100 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 0.042 |
Maximum Power Dissipation (mW) | 1700 |
Maximum Quiescent Current (mA) | 0.9 |
Minimum Input Voltage (V) | 12 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 8.2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 4 |
Polarity | Positive |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
Tab | Tab |
Type | Standard |
Вес, г | 0.05 |
Техническая документация
Datasheet
pdf, 364 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем