ZXTR2008Z-7, Linear Voltage Regulators 100V Input 8.2V 30mA Reg Trans

ZXTR2008Z-7, Linear Voltage Regulators 100V Input 8.2V 30mA Reg Trans
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.130 руб.
от 100 шт.85 руб.
от 500 шт.69.10 руб.
1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005061305
Артикул: ZXTR2008Z-7
Бренд: DIODES INC.

Описание

Power\Power Management ICs\Linear Voltage Regulators
ZXTR Voltage Regulators
Diodes Incorporated ZXTR Voltage Regulators are designed for use in high-voltage applications where standard linear regulators cannot be used. This function is fully integrated into either a TO252, SOT23, SOT89, or PowerDI5 package. This minimizes the PCB area and reduces the number of components compared to a multi-chip discrete solution. Diodes Incorporated ZXTR devices are ideal for input rails, networking, telecom, and Power Over Ethernet (PoE).

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Voltage, Max: 100 V
Input Voltage, Min: 12 V
Line Regulation: 10 mV
Load Regulation: -250 mV
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 42 mA
Output Type: Fixed
Output Voltage: 8.2 V
Package / Case: SOT-89-3
Pd - Power Dissipation: 1.7 W
Polarity: Positive
Product Category: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
Product: Voltage Regulators
PSRR / Ripple Rejection - Typ: 38 dB
Quiescent Current: 650 uA
Series: ZXTR200
Subcategory: PMIC-Power Management ICs
Type: High Voltage Linear Regulator
Вес, г 0.05

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем