ZXTR2012P5-13, Linear Voltage Regulators 100V Input 12V 40mA 3V 0.04A 45dB 0.24mA

Фото 1/2 ZXTR2012P5-13, Linear Voltage Regulators 100V Input 12V 40mA 3V 0.04A 45dB 0.24mA
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 10 шт.150 руб.
от 100 шт.101 руб.
от 500 шт.82.81 руб.
1 шт. на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005061307
Артикул: ZXTR2012P5-13
Бренд: DIODES INC.

Описание

Power\Power Management ICs\Linear Voltage Regulators
Gate Drivers
Diodes Incorporated Gate Drivers cover many applications in power systems and motor drives. These gate drivers act as the interface between the microcontroller and IGBT or MOSFET power switches. Diodes Incorporated gate drivers provide optimum drive characteristics while controlling shoot-through.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 5000
Input Voltage, Max: 100 V
Input Voltage, Min: 15 V
Line Regulation: 240 mV
Load Regulation: -600 mV
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 50 mA
Output Type: Fixed
Output Voltage: 12 V
Package / Case: PowerDI5-3
Pd - Power Dissipation: 1.82 W
Polarity: Positive
Product Category: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
Product: Voltage Regulators
PSRR / Ripple Rejection - Typ: 45 dB
Quiescent Current: 590 uA
Series: ZXTR20
Subcategory: PMIC-Power Management ICs
Type: High Voltage Linear Regulator
Accuracy ±10%
Line Regulation 750 mV
Load Regulation -750 mV
Maximum Input Voltage 100 V
Maximum Operating Temperature +125 °C
Maximum Output Current 50mA
Minimum Input Voltage 15 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Outputs 1
Output Type Fixed
Output Voltage 13.2 V
Package Type PowerDI 5
Pin Count 3
Polarity Positive
Power Rating 1.82W
Quiescent Current 900µA
Regulator Type Linear Voltage
Width 4.05mm
Вес, г 0.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем